Microswitches SNAP ACTION ACTION, OMRON

Manufacturer
Positions2
Symbol Type of switch Operating temperature Contacts layout Body dimensions Button shape Leads AC load rating @R* Switch. method** IP rating Operating Force Features Contact material Pitch Lever length Manufacturer series DC load rating @R* Actuator colour Electrical life Mechanical durability Lead length Leads dimensions
[°C] [mm] [N] [mm] [mm] [mm] [mm]
D2AW-A003DR microswitch SNAP ACTION -40...85 SPST-NO 13.3x5.3x7 round for PCB - OFF-(ON) IP67 1 without lever silver 5.08 0 - - - - - - -
D2AW-A063DR microswitch SNAP ACTION -40...85 SPST-NO 13.3x5.3x7 round for PCB - OFF-(ON) IP67 2 with lever silver 5.08 14 - - - - - - -
D2D-1101 door -25...85 SPST-NO 30x12.4x31.7 round connectors 16A / 250V AC OFF-(ON) IP40 5.88 two mounting hole with thread silver 10.4 0 D2D - - - - - 6.35x0.8
D2D-1102 door -25...85 SPST-NC 30x12.4x31.7 round connectors 16A / 250V AC ON-(OFF) IP40 2.94 two mounting hole with thread silver 10.4 0 D2D - - - - - 6.35x0.8
D2F-01F-D microswitch SNAP ACTION -40...85 SPDT 12.8x5.8x5 rectangular, convex for PCB, straight - ON-(ON) IP40 0.74 without lever gold 5.08 0 D2F - - - - - -
D2F-01F-D3 microswitch SNAP ACTION -40...85 SPDT 12.8x5.8x5 rectangular, convex for PCB, straight - ON-(ON) IP40 0.74 without lever gold 5.08 0 D2F - - - - - -
D2F-01FL2 microswitch SNAP ACTION -40...85 SPDT 12.8x5.8x5 rectangular, convex for PCB, straight - ON-(ON) IP40 0.39 with lever (with roller) gold 5.08 12.8 D2F - - - - - -
D2F-01FL2-A microswitch SNAP ACTION -40...85 SPDT 12.8x5.8x5 rectangular, convex for PCB, right - ON-(ON) IP40 0.39 with lever (with roller) gold 5.08 12.8 D2F - - - - - -
D2F-01FL3-D microswitch SNAP ACTION -40...85 SPDT 12.8x5.8x5 rectangular, convex for soldering, solder lugs - ON-(ON) IP40 0.39 with lever with roller simulation gold 5.08 12.8 D2F - - - - - -
D2F-01FL3-D3 microswitch SNAP ACTION -40...85 SPDT 12.8x5.8x5 rectangular, convex for soldering, straight - ON-(ON) IP40 0.39 with lever with roller simulation gold 5.08 12.8 D2F - - - - - -
D2F-01FL-D3 microswitch SNAP ACTION -40...85 SPDT 12.8x5.8x5 rectangular, convex for soldering, straight - ON-(ON) IP40 0.25 with lever gold 5.08 12.8 D2F - - - - - -
D2F-5L microswitch SNAP ACTION -40...85 SPDT 12.8x5.8x5 rectangular, convex for PCB, straight 3A / 125V AC ON-(ON) IP40 0.78 with lever silver 5.08 12.8 D2F - - - - - -
D2F-D3 microswitch SNAP ACTION -40...85 SPDT 12.8x5.8x5 rectangular, convex for PCB, straight 3A / 125V AC ON-(ON) IP40 1.47 without lever silver 5.08 0 D2F - - - - - -
D2F-FL microswitch SNAP ACTION -40...85 SPDT 12.8x5.8x5 rectangular, convex for PCB, straight 3A / 125V AC ON-(ON) IP40 0.25 with lever silver 5.08 12.8 D2F - - - - - -
D2F-FL2 microswitch SNAP ACTION -40...85 SPDT 12.8x5.8x5 rectangular, convex for PCB, straight 3A / 125V AC ON-(ON) IP40 0.25 with lever with roller simulation silver 5.08 12.8 D2F - - - - - -
D2HW-BL203MR microswitch SNAP ACTION -40...85 SPST-NO 13.3x5.3x6.3 round right, cables 0.1A / 100V AC OFF-(ON) IP67 0.75 without lever gold - 0 D2HW - - - - - -
D2HW-BR201M microswitch SNAP ACTION -40...85 SPDT 13.3x5.3x6.3 round downwards, cables 0.1A / 100V AC ON-(ON) IP67 0.75 without lever gold - 0 D2HW - - - - - -
D2HW-BR221DR microswitch SNAP ACTION -40...85 SPDT 13.3x5.3x6.3 round for PCB, angled 0.1A / 100V AC ON-(ON) IP67 0.5 with lever gold - 20 D2HW - - - - - -
D2JW-01K11-MD microswitch SNAP ACTION -40...85 SPDT 12.7x5.3x9.4 round cables - ON-(ON) IP67 0.8 with lever gold - 16.5 D2JW - - - - - -
D2JW-01K1A1 microswitch SNAP ACTION -40...85 SPDT 12.7x5.3x9.4 round for soldering - ON-(ON) IP67 1.15 with lever gold 3.95 11.5 D2JW - - - - - -
D2JW-01K31 microswitch SNAP ACTION -40...85 SPDT 12.7x5.3x9.4 round for soldering - ON-(ON) IP67 0.95 with lever gold 3.95 0.95 D2JW - - - - - -
D2LS-10 microswitch SNAP ACTION -25...85 SPST-NO 8.6x4.8x3 rectangular, convex for PCB - OFF-(ON) IP40 1.2 without lever silver - - - 0.001A / 6V DC white 5000000 cycles 5000000 cycles - -
D2LS-11 microswitch SNAP ACTION -25...85 SPST-NO 8.6x4.8x3 rectangular, convex for PCB - OFF-(ON) IP40 1.2 without lever silver - - - 0.001A / 6V DC white 5000000 cycles 5000000 cycles - -
D2LS-11-10M microswitch SNAP ACTION -25...85 SPST-NO 8.6x4.8x3 rectangular, convex for PCB - OFF-(ON) IP40 1.2 without lever silver - - - 0.001A / 6V DC white 10000000 cycles 10000000 cycles - -
D2LS-21-10M microswitch SNAP ACTION -25...85 SPST-NO 8.6x4.8x3 rectangular, convex for PCB - OFF-(ON) IP40 0.6 without lever silver - - - 0.001A / 6V DC blue 10000000 cycles 10000000 cycles - -
D2LS-21-20M microswitch SNAP ACTION -25...85 SPST-NO 8.6x4.8x3 rectangular, convex for PCB - OFF-(ON) IP40 0.6 without lever silver - - - 0.001A / 6V DC blue 20000000 cycles 20000000 cycles - -
D2MC-5H microswitch SNAP ACTION -40...85 SPDT 31x14.1x17.5 round for soldering 5A / 230V AC ON-ON IP40 1 without lever silver 9 0 D2MC - - - - - -
D2MQ-1L-TL microswitch SNAP ACTION -40...85 SPDT 8.2x2.7x6.5 round for soldering, left - ON-(ON) IP40 0.59 with lever silver 2.5 7 D2MQ - - - - - -
D2SW-01L2-3M microswitch SNAP ACTION -40...85 SPST-NO 19.8x6.4x10.1 round cables 2A / 250V AC OFF-(ON) IP67 0.59 with lever (with roller) silver 8.7 14.5 D2SW - - - - 300 -
D2SW-3L1MS microswitch SNAP ACTION -40...85 SPDT 19.8x6.4x10.1 round cables 2A / 250V AC ON-(ON) IP67 0.59 with lever silver 8.7 14.5 D2SW - - - - 300 -
D2SW-3L2-2M microswitch SNAP ACTION -40...85 SPST-NC 19.8x6.4x10.1 round cables 2A / 250V AC ON-(OFF) IP67 0.59 with lever (with roller) silver 8.7 14.5 D2SW - - - - 300 -
D2SW-3L23M microswitch SNAP ACTION -40...85 SPST-NO 21.2x6.4x16.9 round cables 2A / 250V AC OFF-(ON) IP67 0.59 with lever (with roller) silver 8.7 14.5 D2SW - - - - 300 -
D2SW-P01L1H microswitch SNAP ACTION -20...70 SPDT 19.8x6.4x11 round for soldering 0.1A / 125V AC ON-(ON) IP67 0.6 with lever gold 8.55 14.5 - - - - - - -
D2SW-P01L1M microswitch SNAP ACTION -20...70 SPDT 19.8x6.4x11 round cables 0.1A / 125V AC ON-(ON) IP67 0.6 with lever gold 8.55 14.5 - - - - - 300 -
D2SW-P01L2B microswitch SNAP ACTION -20...70 SPDT 19.8x6.4x11 round for soldering 0.1A / 125V AC ON-(ON) IP67 0.6 with lever (with roller) gold 8.55 14.5 - - - - - - -
D2SW-P01L3M microswitch SNAP ACTION -20...70 SPDT 19.8x6.4x11 round cables 0.1A / 125V AC ON-(ON) IP67 0.6 with lever with roller simulation gold 8.55 15.8 - - - - - 300 -
D2SW-P2L1H microswitch SNAP ACTION -20...70 SPDT 19.8x6.4x11 round for soldering 2A / 250V AC ON-(ON) IP67 0.6 with lever silver 8.55 14.5 - - - - - - -
D2SW-P2L1T microswitch SNAP ACTION -20...70 SPDT 19.8x6.4x11 round quick connect terminal 2A / 250V AC ON-(ON) IP67 0.6 with lever silver 8.55 14.5 - - - - - - -
D2SW-P2L3D microswitch SNAP ACTION -20...70 SPDT 19.8x6.4x11 round for PCB 2A / 250V AC ON-(ON) IP67 0.6 with lever with roller simulation silver 8.55 15.8 - - - - - - -
D2SW-P2M microswitch SNAP ACTION -20...70 SPDT 19.8x6.4x11 round cables 2A / 250V AC ON-(ON) IP67 1.8 without lever silver 8.55 0 - - - - - 300 -
D2VW-01L2A-1MS microswitch SNAP ACTION -40...85 SPDT 33x15.9x10.3 round cables 0.1A / 125V AC ON-(ON) IP67 2.25 with lever (with roller) gold 5.2 24.3 D2VW - - - - 300 -
D2VW-5L3-1MS microswitch SNAP ACTION -40...85 SPDT 33x15.9x10.3 round cables 0.1A / 125V AC ON-(ON) IP67 1.18 with lever with roller simulation silver 5.2 32.6 D2VW - - - - 300 -
D3D-121 door -30...60 SPST-NC 25x15x15 round, convex, high, prominent JST connector 0.5A / 250V AC ON-(OFF) IP00 2 with pin gold - 0 D3D - - - - - -
D3D-211 door -30...60 SPDT 25x15x15 - JST connector 0.5A / 250V AC ON-(ON) IP00 2 with lever gold - - D3D - - - - - -
D3M-01K3-3 microswitch SNAP ACTION -25...85 SPST-NO 29.2x7x10 rectangular, convex JST connector - OFF-(ON) IP40 0.5 with lever with roller simulation gold 2.5 19.2 - - - - - - -
D3M-01L1-3 microswitch SNAP ACTION -25...85 SPST-NO 29.2x7x10 rectangular, convex JST connector - OFF-(ON) IP40 1 with lever gold - 18.2 - - - - - - -
D3V-161-3C5 microswitch SNAP ACTION -25...105 SPST-NO 27.8x10.3x15.9 rectangular, convex quick connect terminal 16A / 250V AC OFF-(ON) IP40 1.96 with lever silver 7.7 - D3V - - - - - -
D3V-161M-1C5 microswitch SNAP ACTION -25...105 SPDT 27.8x10.3x15.9 rectangular, convex quick connect terminal 16A / 250V AC ON-(ON) IP40 1.96 with lever silver 7.7 - D3V - - - - - -
D3V-16-2A5 microswitch SNAP ACTION -25...105 SPST-NC 27.8x10.3x15.9 rectangular, convex for soldering 16A / 250V AC ON-(OFF) IP40 1.96 without lever silver 6.5 0 D3V - - - - - -
D3V-16-2A5-H microswitch SNAP ACTION -25...125 SPST-NC 27.8x10.3x15.9 rectangular, convex for soldering 16A / 250V AC ON-(OFF) IP40 1.96 without lever silver 6.5 0 D3V - - - - - -
D3V-16-2C25 microswitch SNAP ACTION -25...105 SPST-NC 27.8x10.3x15.9 rectangular, convex quick connect terminal 16A / 250V AC ON-(OFF) IP40 1.96 without lever silver 6.5 0 D3V - - - - - -
D3V-16-2C4 microswitch SNAP ACTION -25...105 SPST-NC 27.8x10.3x15.9 rectangular, convex quick connect terminal 16A / 250V AC ON-(OFF) IP40 0.98 without lever silver 7.7 0 D3V - - - - - -
D3V-16-2C5 microswitch SNAP ACTION -25...105 SPST-NC 27.8x10.3x15.9 rectangular, convex quick connect terminal 16A / 250V AC ON-(OFF) IP40 1.96 without lever silver 7.7 0 D3V - - - - - -
D3V-162M-1C24 microswitch SNAP ACTION -25...105 SPDT 27.8x10.3x15.9 rectangular, convex quick connect terminal 16A / 250V AC ON-(ON) IP40 0.98 with lever silver 6.5 27.5 D3V - - - - - -
D3V-163-1C26 microswitch SNAP ACTION -25...105 SPDT 27.8x10.3x15.9 rectangular, convex quick connect terminal 16A / 250V AC ON-(ON) IP40 - with lever silver 6.5 51.3 D3V - - - - - -
D3V-163-3A5 microswitch SNAP ACTION -25...105 SPST-NO 27.8x10.3x15.9 rectangular, convex for soldering 16A / 250V AC OFF-(ON) IP40 1.96 with lever silver 6.5 51.3 D3V - - - - - -
D3V-16-3A4 microswitch SNAP ACTION -25...105 SPST-NO 27.8x10.3x15.9 rectangular, convex for soldering 16A / 250V AC OFF-(ON) IP40 0.98 without lever silver 6.5 0 D3V - - - - - -
D3V-16-3C25 microswitch SNAP ACTION -25...105 SPST-NO 27.8x10.3x15.9 rectangular, convex quick connect terminal 16A / 250V AC OFF-(ON) IP40 1.96 without lever silver 6.5 0 D3V - - - - - -
D3V-16-3C4 microswitch SNAP ACTION -25...105 SPST-NO 27.8x10.3x15.9 rectangular, convex quick connect terminal 16A / 250V AC OFF-(ON) IP40 0.98 without lever silver 7.7 0 D3V - - - - - -
D3V-16-3C5 microswitch SNAP ACTION -25...105 SPST-NO 27.8x10.3x15.9 rectangular, convex quick connect terminal 16A / 250V AC OFF-(ON) IP40 1.96 without lever silver 7.7 0 D3V - - - - - -
D3V-16-3C5-H microswitch SNAP ACTION -25...125 SPST-NO 27.8x10.3x15.9 rectangular, convex quick connect terminal 16A / 250V AC OFF-(ON) IP40 1.96 without lever silver 7.7 0 D3V - - - - - -
D3V-164M-1A4 microswitch SNAP ACTION -25...105 SPDT 27.8x10.3x15.9 rectangular, convex for soldering 16A / 250V AC ON-(ON) IP40 0.98 with lever with roller simulation silver 6.5 24.4 D3V - - - - - -
D3V-166-2C5 microswitch SNAP ACTION -25...105 SPST-NC 27.8x10.3x15.9 rectangular, convex quick connect terminal 16A / 250V AC ON-(OFF) IP40 1.96 with lever (with roller) silver 7.7 24.9 D3V - - - - - -
D3V-16G-1C25 microswitch SNAP ACTION -25...105 SPDT 27.8x10.3x15.9 rectangular, convex quick connect terminal 16A / 250V AC ON-(ON) IP40 1.96 without lever silver 6.5 0 D3V - - - - - -
D3V-16G-1C25-K microswitch SNAP ACTION -25...105 SPDT 27.8x10.3x15.9 rectangular, convex quick connect terminal 16A / 250V AC ON-(ON) IP40 1.96 without lever silver - - D3V - - - - - -
D3V-16G-1C5 microswitch SNAP ACTION -25...105 SPDT 27.8x10.3x15.9 rectangular, convex quick connect terminal 16A / 250V AC ON-(ON) IP40 1.96 without lever silver 7.7 0 D3V - - - - - -
D3V-16G-2C25 microswitch SNAP ACTION -25...105 SPST-NC 27.8x10.3x15.9 rectangular, convex quick connect terminal 16A / 250V AC ON-(OFF) IP40 1.96 without lever silver 6.5 0 D3V - - - - - -
D3V-16G-3C25 microswitch SNAP ACTION -25...105 SPST-NO 27.8x10.3x15.9 rectangular, convex quick connect terminal 16A / 250V AC OFF-(ON) IP40 1.96 without lever silver 6.5 0 D3V - - - - - -
D3V-21G-1C5B microswitch SNAP ACTION -25...85 SPDT 27.8x10.3x15.9 rectangular, convex quick connect terminal 20A / 250V AC ON-(ON) IP40 1.96 without lever silver 7.7 0 D3V - - - - - -
SS-01GL13-F microswitch SNAP ACTION -25...85 SPDT 19.8x6.4x10.2 rectangular, convex for soldering 0.1A / 125V AC ON-(ON) IP40 0.16 with lever with roller simulation gold 8.8 15.8 SS - - - - - -
SS-01GL13-FT microswitch SNAP ACTION -25...85 SPDT 19.8x6.4x10.2 rectangular, convex quick connect terminal 0.1A / 125V AC ON-(ON) IP40 0.16 with lever with roller simulation gold 8.8 15.8 SS - - - - - -
SS-01GL2D microswitch SNAP ACTION -25...85 SPDT 19.8x6.4x10.2 rectangular, convex for PCB 0.1A / 125V AC ON-(ON) IP40 0.49 with lever (with roller) gold 8.8 14.5 SS - - - - - -
SS-01GL2-E microswitch SNAP ACTION -25...85 SPDT 19.8x6.4x10.2 rectangular, convex for soldering 0.1A / 125V AC ON-(ON) IP40 0.08 with lever (with roller) gold 8.8 14.5 SS - - - - - -
SS-01GL2-FD microswitch SNAP ACTION -25...85 SPDT 19.8x6.4x10.2 rectangular, convex for PCB 0.1A / 125V AC ON-(ON) IP40 0.16 with lever (with roller) gold 8.8 14.5 SS - - - - - -
SS-01GL-ET microswitch SNAP ACTION -25...85 SPDT 19.8x6.4x10.2 rectangular, convex quick connect terminal 0.1A / 125V AC ON-(ON) IP40 0.08 with lever gold 8.8 14.5 SS - - - - - -
SS-01GLP microswitch SNAP ACTION -25...85 SPDT 19.8x6.4x11 rectangular, convex for soldering 0.1A / 125V AC ON-(ON) IP40 0.5 with lever gold 8.55 14.5 - - - - - - -
SS-3GL13PD microswitch SNAP ACTION -25...85 SPDT 19.8x6.4x11 rectangular, convex for PCB 0.1A / 125V AC ON-(ON) IP40 0.5 with lever with roller simulation silver 8.8 15.8 - - - - - - -
SS-5-FD microswitch SNAP ACTION -25...85 SPDT 19.8x6.4x10.2 rectangular, convex for PCB 3A / 250V AC ON-(ON) IP40 0.49 without lever silver 8.8 0 SS - - - - - -
SS-5-FT microswitch SNAP ACTION -25...85 SPDT 19.8x6.4x10.2 rectangular, convex quick connect terminal 3A / 250V AC ON-(ON) IP40 0.49 without lever silver 8.8 - SS - - - - - -
SS-5GL13-F microswitch SNAP ACTION -25...85 SPDT 19.8x6.4x10.2 rectangular, convex for soldering 5A / 125V AC ON-(ON) IP40 0.16 with lever with roller simulation silver 8.8 15.8 SS - - - - - -
SS-5GL13-FT microswitch SNAP ACTION -25...85 SPDT 19.8x6.4x9.9 rectangular, convex quick connect terminal 5A / 125V AC ON-(ON) IP40 0.16 with lever with roller simulation silver 8.8 15.8 SS - - - - - -
SSG-01L1T microswitch SNAP ACTION -25...125 SPDT 19.8x6.4x9.9 rectangular, convex quick connect terminal 0.1A / 125V AC ON-(ON) IP40 0.6 with lever gold 8.9 10.3 SSG - - - - - -
SSG-01L2H microswitch SNAP ACTION -25...125 SPDT 19.8x6.4x9.9 rectangular, convex for soldering 0.1A / 125V AC ON-(ON) IP40 0.6 with lever (with roller) gold 8.9 - SSG - - - - - -
SSG-5L1H microswitch SNAP ACTION -25...125 SPDT 19.8x6.4x9.9 rectangular, convex for soldering 5A / 125V AC ON-(ON) IP40 0.6 with lever silver 8.9 - SSG - - - - - -
SSG-5L2H microswitch SNAP ACTION -25...125 SPDT 19.8x6.4x9.9 rectangular, convex for soldering 5A / 125V AC ON-(ON) IP40 0.6 with lever (with roller) silver 8.9 - SSG - - - - - -
SSG-5L3T microswitch SNAP ACTION -25...125 SPDT 19.8x6.4x9.9 rectangular, convex quick connect terminal 5A / 125V AC ON-(ON) IP40 0.6 with lever with roller simulation silver 8.9 - SSG - - - - - -
SSG-5T-5 microswitch SNAP ACTION -25...125 SPDT 19.8x6.4x9.9 rectangular, convex quick connect terminal 5A / 125V AC ON-(ON) IP40 0.5 without lever silver 8.9 - SSG - - - - - -
V-15-1A6 microswitch SNAP ACTION -25...105 SPDT 27.8x10.3x15.9 rectangular, convex for soldering 15A / 250V AC ON-(ON) IP40 3.92 without lever silver 6.5 - V - - - - - -
V-152-1A5 microswitch SNAP ACTION -25...105 SPDT 27.8x10.3x15.9 rectangular, convex for soldering 15A / 250V AC ON-(ON) IP40 1.23 with lever silver 6.5 27.5 V - - - - - -
V-152-1C25 microswitch SNAP ACTION -25...105 SPDT 27.8x10.3x15.9 rectangular, convex quick connect terminal 15A / 250V AC ON-(ON) IP40 1.23 with lever silver 6.5 - V - - - - - -
V-154-1C25 microswitch SNAP ACTION -25...105 SPDT 27.8x10.3x15.9 rectangular, convex quick connect terminal 15A / 250V AC ON-(ON) IP40 1.23 with lever with roller simulation silver 6.5 - V - - - - - -
V-155-1A6 microswitch SNAP ACTION -25...105 SPDT 27.8x10.3x15.9 rectangular, convex for soldering 15A / 250V AC ON-(ON) IP40 4.71 with lever (with roller) silver 6.5 - V - - - - - -
V-155-1C25 microswitch SNAP ACTION -25...105 SPDT 27.8x10.3x15.9 rectangular, convex quick connect terminal 15A / 250V AC ON-(ON) IP40 2.35 with lever (with roller) silver 6.5 - V - - - - - -
V-156-1C25 microswitch SNAP ACTION -25...105 SPDT 27.8x10.3x15.9 rectangular, convex quick connect terminal 15A / 250V AC ON-(ON) IP40 1.23 with lever (with roller) silver 6.5 - V - - - - - -
V-15G6-1C25-K microswitch SNAP ACTION -25...80 SPDT 27.8x10.3x15.9 rectangular, convex quick connect terminal 15A / 250V AC ON-(ON) IP40 1.25 with lever (with roller) - - - V - - - - - -
V-16-1A6 microswitch SNAP ACTION -25...80 SPDT 27.8x10.3x15.9 rectangular, convex for soldering 16A / 250V AC ON-(ON) IP40 3.92 without lever silver - - V 0.3A / 250V DC - - - - -
V-16-1C25 microswitch SNAP ACTION -25...80 SPDT 27.8x10.3x15.9 rectangular, convex quick connect terminal 16A / 250V AC ON-(ON) IP40 1.96 without lever silver - - V 0.3A / 250V DC - - - - -
V-16-1C4 microswitch SNAP ACTION -25...80 SPDT 27.8x10.3x15.9 rectangular, convex quick connect terminal 16A / 250V AC ON-(ON) IP40 0.98 without lever silver - - V 0.3A / 250V DC - - - - -
V-161-C5R microswitch SNAP ACTION -25...105 SPDT 27.8x10.3x15.9 rectangular, convex quick connect terminal 16A / 250V AC - IP40 1.96 with lever silver 7.7 - V 0.3A / 250V DC - - - - -
V-162-1A6 microswitch SNAP ACTION -25...105 SPDT 27.8x10.3x15.9 rectangular, convex for soldering 16A / 250V AC ON-(ON) IP40 3.92 with lever silver 6.5 27.5 V 0.3A / 250V DC - 100000 cycles 50000000 cycles - -
V-165-1C5R microswitch SNAP ACTION -25...80 SPDT 27.8x10.3x15.9 rectangular, convex quick connect terminal 16A / 250V AC ON-(ON) IP40 1.96 with lever (with roller) silver 7.7 12 V 0.3A / 250V DC - - - - -
VX-01-1C23 microswitch SNAP ACTION -25...105 SPDT 27.8x10.3x15.9 rectangular, convex quick connect terminal 0.1A / 125V AC ON-(ON) IP40 0.49 without lever gold 6.5 - VX - - - - - -
VX-012-1C23 microswitch SNAP ACTION -25...105 SPDT 27.8x10.3x15.9 rectangular, convex quick connect terminal 0.1A / 125V AC ON-(ON) IP40 0.2 with lever gold 6.5 - VX - - - - - -
VX-013-1C23 microswitch SNAP ACTION -25...105 SPDT 27.8x10.3x15.9 rectangular, convex quick connect terminal 0.1A / 125V AC ON-(ON) IP40 0.2 with lever gold 6.5 - VX - - - - - -
VX-015-1A3 microswitch SNAP ACTION -25...105 SPDT 27.8x10.3x15.9 rectangular, convex for soldering 0.1A / 125V AC ON-(ON) IP40 0.59 with lever (with roller) gold 6.5 - VX - - - - - -
VX-016-1C23 microswitch SNAP ACTION -25...105 SPDT 27.8x10.3x15.9 rectangular, convex quick connect terminal 0.1A / 125V AC ON-(ON) IP40 0.29 with lever (with roller) gold 6.5 - VX - - - - - -
VX-53-1C23 microswitch SNAP ACTION -25...105 SPDT 27.8x10.3x15.9 rectangular, convex quick connect terminal 5A / 125V AC ON-(ON) IP40 0.2 with lever silver 6.5 - VX - - - - - -
VX-55-1C23 microswitch SNAP ACTION -25...105 SPDT 27.8x10.3x15.9 rectangular, convex quick connect terminal 5A / 125V AC ON-(ON) IP40 0.59 with lever (with roller) silver 6.5 - VX - - - - - -
* at resistive load
** the position in bracket indicates momentary position.