Microswitches, TACT-2 series

Microswitches, TACT-2 series, TACT-24K-F, TACT-24N-F, TACT-24R-F |EN|
Manufacturer
Type of switchmicroswitch TACT
MountingTHT
Leadsfor PCB, straight
DC contacts rating @R*0.05A / 12V DC
Soldering temperature250°C
Min. insulation resistance100MΩ
Max. contact resistance:50mΩ
Button shaperound
Contacts layoutSPST-NO
Switch. method**OFF-(ON)
Pitch5x12.5mm
Operating temperature-25...70°C
Button height***4.3mm
Actuator colourblack
Positions2
Illuminationnone
Body dimensions12x12mm
* at resistive load
** the position in bracket indicates momentary position.
*** measured from PCB
Symbol Operating Force
[N]
TACT-24K-F 1.27
TACT-24N-F 1.6
TACT-24R-F 2.5