| Manufacturer | NINIGI |
| Type of switch | microswitch TACT |
| Contacts layout | SPST-NO |
| Switch. method* | OFF-(ON) |
| DC contacts rating @R** | 0.05A / 12V DC |
| Mounting | THT |
| Leads | for PCB, straight |
| Actuator colour | black |
| Button shape | rectangular |
| Operating temperature | -25...70°C |
| Pitch | 6.5mm |
| Operating Force | 1.8N |
| Positions | 2 |
| Illumination | none |
| Body dimensions | 3.5x6mm |
| Soldering temperature | 235°C / 5 s |
| Symbol | Button height* |
|---|---|
| [mm] | |
| TACT-35N-F | 5 |
| TACT-34N-F | 4.3 |