| Manufacturer | NINIGI |
| Type of switch | microswitch TACT |
| DC contacts rating @R* | 0.05A / 12V DC |
| Min. insulation resistance | 100MΩ |
| Max. contact resistance: | 50mΩ |
| Actuator colour | black |
| Button shape | round |
| Contacts layout | SPST-NO |
| Switch. method** | OFF-(ON) |
| Positions | 2 |
| Operating temperature | -25...70°C |
| Illumination | none |
| Body dimensions | 6x6mm |
| Symbol | Leads | Soldering temperature | Pitch | Operating Force | Button height* |
|---|---|---|---|---|---|
| [mm] | [N] | [mm] | |||
| TACT-613N-F | for PCB, straight | 250°C | 4.5x6.5 | 1.6 | 13 |
| TACT-617N-F | for PCB | 235°C | - | 1.6 | 19 |
| TACT-64K-F | for PCB, straight | 250°C | 4.5x6.5 | 1 | 4.3 |
| TACT-64N-F | for PCB, straight | 250°C | 4.5x6.5 | 1.6 | 4.3 |
| TACT-64R-F | for PCB, straight | 250°C | 4.5x6.5 | 2.5 | 4.3 |
| TACT-65K-F | for PCB, straight | 250°C | 4.5x6.5 | 1 | 5 |
| TACT-65N-F | for PCB, straight | 250°C | 4.5x6.5 | 1.6 | 5 |
| TACT-65R-F | for PCB, straight | 250°C | 4.5x6.5 | 2.5 | 5 |
| TACT-67N-F | for PCB, straight | 250°C | 4.5x6.5 | 1.6 | 7 |
| TACT-67R-F | for PCB, straight | 250°C | 4.5x6.5 | 2.5 | 7 |
| TACT-69K-F | for PCB, straight | 250°C | 4.5x6.5 | 1 | 9.5 |
| TACT-69N-F | for PCB, straight | 250°C | 4.5x6.5 | 1.6 | 9.5 |