| Manufacturer | NINIGI |
| Type of switch | microswitch TACT |
| DC contacts rating @R* | 0.05A / 12V DC |
| Contacts layout | SPST-NO |
| Switch. method** | OFF-(ON) |
| Mounting | THT |
| Leads | for PCB, straight |
| Button shape | round |
| Operating temperature | -25...70°C |
| Illumination | LED |
| Pitch | 5x12.5mm |
| Operating Force | 2.45N |
| Button height*** | 7mm |
| Positions | 2 |
| Body dimensions | 12x12mm |
| Symbol | Backlight colour | Dimensions |
|---|---|---|
| TACT-24N-F-IG | green | Fig. 1. |
| TACT-24N-F-IR | red | Fig. 2. |