Microswitches, TACTA-6 series

Microswitches, TACTA-6 series, TACTA-64K-F, TACTA-64N-F, TACTA-68N-F |EN|
Manufacturer
Type of switchmicroswitch TACT
MountingTHT
Leadsfor PCB, angled
DC contacts rating @R*0.05A / 12V DC
Actuator colourblack
Button shaperound
Operating temperature-25...70°C
Contacts layoutSPST-NO
Switch. method**OFF-(ON)
Positions2
Pitch2.5x4.5mm
Featureswith ground terminal
DimensionsFig. 1.
Illuminationnone
Body dimensions6x6mm
* at resistive load
** the position in bracket indicates momentary position.
Symbol L Operating Force
[mm] [N]
TACTA-64K-F 4.3 1
TACTA-64N-F 4.3 1.6
TACTA-68N-F 10.85 1.6