| Manufacturer | NINIGI |
| Type of switch | microswitch TACT |
| Mounting | SMT |
| DC contacts rating @R* | 0.05A / 12V DC |
| Button shape | round |
| Contacts layout | SPST-NO |
| Switch. method** | OFF-(ON) |
| Pitch | 4.5x9mm |
| Operating Force | 1.6N |
| Leads | for soldering |
| Operating temperature | -30...85°C |
| Mechanical durability | 100000 cycles |
| Positions | 2 |
| Illumination | none |
| Body dimensions | 6x6mm |
| Symbol | Button height* | Soldering temperature | Min. insulation resistance | Max. contact resistance: | Actuator colour | Reel |
|---|---|---|---|---|---|---|
| [mm] | [MΩ] | [mΩ] | [pcs.] | |||
| TACTM-613N-F | 13 | - | - | - | - | - |
| TACTM-619N-F | 19 | - | - | - | - | - |
| TACTM-64N-F | 4.3 | 235°C / 5 s | - | - | - | - |
| TACTM-64N-F-REEL | 4.3 | 235°C / 5 s | 100 | 50 | black | 1000 |
| TACTM-67N-F | 7 | - | - | - | - | - |
| TACTM-69N-F | 9.5 | 250°C / 6 s | - | - | - | - |
| TACTM-69N-F-R | 9.5 | 250°C / 6 s | - | - | - | 600 |