Microswitches, TACTM-60 series

Microswitches, TACTM-60 series, TACTM-63N-F, TACTM-652N, TACTM-63N-F-BLACK |EN|
Manufacturer
Type of switchmicroswitch TACT
MountingSMT
Leadsfor PCB
DC contacts rating @R*0.05A / 12V DC
Button shaperound
Operating temperature-25...70°C
Contacts layoutSPST-NO
Switch. method**OFF-(ON)
Positions2
Operating Force1.6N
Pitch4.5x8.5mm
Illuminationnone
Body dimensions6.2x6.2mm
* at resistive load
** the position in bracket indicates momentary position.
Symbol Button height* Actuator colour
[mm]
TACTM-63N-F 3.1 -
TACTM-652N 5.2 red
TACTM-63N-F-BLACK 3.2 black
* measured from PCB