Microswitches, TACTS-2 series

Microswitches, TACTS-2 series, TACTS-24K-F, TACTS-24N-F, TACTS-24R, TACTS-24R-F |EN|
Manufacturer
Type of switchmicroswitch TACT
DC contacts rating @R*0.05A / 12V DC
Contacts layoutSPST-NO
MountingTHT
Min. insulation resistance100MΩ
Max. contact resistance:50mΩ
Pitch5x12.5mm
Button height**7.3mm
Positions2
Illuminationnone
Switch. method***OFF-(ON)
Button size3.8x3.8mm
Body dimensions12x12mm
* at resistive load
** measured from PCB
*** the position in bracket indicates momentary position.
Symbol Leads Soldering temperature Button shape Operating temperature Actuator colour Operating Force
[°C] [N]
TACTS-24K-F for PCB, straight 250°C square -25...70 black 0.69
TACTS-24N-F for PCB, straight 250°C square -25...70 yellow 1.57
TACTS-24R for soldering 260°C / 5 s round -20...70 red 2.55
TACTS-24R-F for PCB, straight 250°C square -25...70 black 2.55