Microswitches, TACTS-6 series
| Manufacturer | NINIGI |
| Type of switch | microswitch TACT |
| DC contacts rating @R* | 0.05A / 12V DC |
| Contacts layout | SPST-NO |
| Switch. method** | OFF-(ON) |
| Mounting | THT |
| Leads | for PCB, straight |
| Button size | 2.4x2.4mm |
| Soldering temperature | 250°C |
| Min. insulation resistance | 100MΩ |
| Max. contact resistance: | 50mΩ |
| Actuator colour | black |
| Button shape | square |
| Operating temperature | -25...70°C |
| Pitch | 4.5x6.5mm |
| Button height*** | 7mm |
| Positions | 2 |
| Illumination | none |
| Body dimensions | 6x6mm |
* at resistive load
** the position in bracket indicates momentary position.
*** measured from PCB