Microswitches, TS472 series

Microswitches, TS472 series, TS4725MV160 |EN|
Manufacturer
Type of switchmicroswitch TACT
Contacts layoutSPST-NO
Switch. method*OFF-(ON)
MountingSMT
Leadsfor PCB
DC contacts rating @R**0.05A / 12V DC
Button shaperectangular
Operating Force1.6N
Pitch1.7x5.15mm
Button height***2.5mm
Soldering temperature230°C / 5 s
Mechanical durability100000 cycles
Min. insulation resistance1000MΩ
Max. contact resistance:500mΩ
Contact materialsteel
Contact platingsilver plated
Terminals materialbrass
Terminals platingsilver plated
Body materialstainless steel, thermoplastic
Actuator colourwhite
Operating temperature-20...70°C
DimensionsFig. 1.
Packagereel
Positions2
Illuminationnone
Body dimensions4.7x3.5mm
* the position in bracket indicates momentary position.
** at resistive load
*** measured from PCB
Symbol Product description
TS4725MV160 Microswitch TACT;SPST-NO;Pos:2;0.05A/12VDC;SMT;none;1.6N