Microswitches, UNIMEC series

Microswitches, UNIMEC series, MEC15501, MEC15551, MEC15401, MEC15451 |EN|
Manufacturer
Type of switchmicroswitch TACT
DC contacts rating @R*0.025A / 120V DC
Contacts layoutDPST-NO + DPST-NC
MountingTHT
Leadsfor PCB, straight
Soldering temperature260°C / 10 s
Positions2
Operating Force2.5N
Pitch2.54x10.16mm
Illuminationnone
Body dimensions12.6x12.6mm
* at resistive load
Symbol Switch. method*
MEC15401 ON-(ON)
MEC15451 ON-ON
* the position in bracket indicates momentary position.