Microswitches, V3S series

Microswitches, V3S series, V3SUL, V3SYRUL, V3SYR1UL, V3SY1UL |EN|
Manufacturer
Type of switchmicroswitch SNAP ACTION
Contacts layoutSPDT
Switch. method*ON-(ON)
Positions2
Mechanical durability1000000 cycles
Body dimensions31.7x10.5x24.2mm
Operating temperature-40...85°C
IP ratingIP67
AC load rating @R**5A / 250V AC
Leadscables
DimensionsFig. 1.
Manufacturer seriesV3S
Lead length500mm
* the position in bracket indicates momentary position.
** at resistive load
Features:
Lever length:
Symbol Operating Force
[N]
V3SUL 3.9
V3SYRUL 3.9