| Manufacturer | SAIA-BURGESS |
| Type of switch | microswitch SNAP ACTION |
| Contacts layout | SPDT |
| Positions | 2 |
| AC load rating @R* | 5A / 250V AC |
| Switch. method** | ON-(ON) |
| Mechanical durability | 200000 cycles |
| Operating temperature | -40...85°C |
| Manufacturer series | V4L |
| Symbol | Body dimensions | Contact material | Key stroke | IP rating | Leads | Pitch | Operating Force | Dimensions | Features | Lead length |
|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [N] | [mm] | ||||||
| V4LSK2 | 20x6.4x16.4 | - | - | - | cables | - | - | - | with pin | 500 |
| V4LST7 | 20x6.4x11 | silver | 2.2 | IP67 | for soldering | 5.08 | 2.5 | Fig. 1. | without lever | - |
| V4LST7A1X | 20x6.4x11 | gold | - | IP67 | for soldering | - | - | - | with lever | - |
| V4LST7GP-UL | 20x6.4x11 | silver | 2.2 | IP67 | for soldering | 5.08 | 2.5 | Fig. 1. | without lever; UL, CSA , ENEC approval | - |