| Manufacturer | HIGHLY ELECTRIC |
| Type of switch | microswitch SNAP ACTION |
| Contacts layout | SPDT |
| Switch. method* | ON-(ON) |
| Positions | 2 |
| AC load rating @R** | 14A / 250V AC |
| Electrical life | 100000 cycles |
| Min. insulation resistance | 100MΩ |
| Max. contact resistance: | 15mΩ |
| Leads | connectors |
| Symbol | Operating Force | Conform to the norm | Features |
|---|---|---|---|
| [N] | |||
| VT16001C | 2.5 | IEC 1058-1 | |
| VT16021C | 2.5 | IEC 1058-1 | with lever |
| VT16031C | 2.5 | IEC 1058-1 | with lever |
| VT16031C2 | - | - | with lever |
| VT16051C | 2.5 | IEC 1058-1 | with lever (with roller) |
| VT16061C | 2.5 | IEC 1058-1 | with lever (with roller) |
| VT16041C | 2.5 | IEC 1058-1 | with lever with roller simulation |