| Manufacturer | HIGHLY ELECTRIC |
| Type of switch | microswitch SNAP ACTION |
| Switch. method* | ON-(ON) |
| Positions | 2 |
| Contacts layout | SPDT |
| Body dimensions | 19.8x6.4x10.2mm |
| Mechanical durability | 1000000 cycles |
| Electrical life | 100000 cycles |
| Min. insulation resistance | 100MΩ |
| Max. contact resistance: | 30mΩ |
| Operating temperature | -25...70°C |
| Operating Force | 1.5N |
| Pitch | 7.3mm |
| AC load rating @R** | 3A / 250V AC |
| IP rating | IP40 |
| Symbol | Leads | Features |
|---|---|---|
| SS0505P | for PCB | with lever (with roller) |
| WLK-1MINI/HE | for soldering | without lever |
| WLK-2MINI/HE | for soldering | with lever |
| WLK-4MINI/HE | for soldering | with lever (with roller) |
| WLK-5MINI/HE | for soldering | with lever with roller simulation |