| Manufacturer | NINIGI |
| Type of switch | microswitch SNAP ACTION |
| Contacts layout | SPDT |
| Switch. method* | ON-(ON) |
| Positions | 2 |
| Body dimensions | 19.8x6.4x10.6mm |
| Electrical life | 30000 cycles |
| Min. insulation resistance | 100MΩ |
| Max. contact resistance: | 30mΩ |
| Operating temperature | -25...65°C |
| IP rating | IP40 |
| AC load rating @R** | 5A / 250V AC |
| Operating Force | 1.5N |
| Pitch | 7.3mm |
| Leads | for soldering |