| Manufacturer | NINIGI |
| Type of switch | microswitch SNAP ACTION |
| Contacts layout | SPDT |
| Switch. method* | ON-(ON) |
| Positions | 2 |
| Body dimensions | 28x10.3x16mm |
| Electrical life | 100000 cycles |
| Min. insulation resistance | 100MΩ |
| Max. contact resistance: | 30mΩ |
| Operating temperature | -25...80°C |
| IP rating | IP40 |
| Operating Force | 1.6N |
| AC load rating @R** | 10A / 250V AC |
| Leads | connectors |
| Leads dimensions | 4.8x0.5mm |