| Manufacturer | SAIA-BURGESS |
| Type of switch | microswitch SNAP ACTION |
| Contacts layout | SPDT |
| Switch. method* | ON-(ON) |
| Positions | 2 |
| Body dimensions | 19.9x6.4x9.5mm |
| Manufacturer series | XC |
| IP rating | IP40 |
| Symbol | Mechanical durability | Operating temperature | Pitch | Leads | Lever length | Contact plating | Dimensions |
|---|---|---|---|---|---|---|---|
| [°C] | [mm] | [mm] | |||||
| XCG3Z1 | 50000000 cycles | -40...85 | 6.65 | for soldering | - | - | Fig. 1. |
| XCG3-J1Z1 | 50000000 cycles | -40...85 | 6.65 | for soldering | 18 | - | - |
| XCG5Z1 | 50000000 cycles | -40...85 | 6.65 | connectors | - | - | - |
| XCG5W-Z1 | 50000000 cycles | -40...140 | 6.65 | connectors | - | - | - |
| XCG8Z1 | 50000000 cycles | -40...85 | 6.65 | for PCB, straight | - | - | - |
| XCG8-81 | 50000000 cycles | -40...85 | 6.65 | for PCB, straight | - | gold-plated | - |
| XCG10 | 50000000 cycles | -40...85 | 6.65 | for PCB, angled, right | - | - | Fig. 2. |
| XCG10-J1Z1 | 50000000 cycles | -40...85 | 6.65 | for PCB, angled, right | 18 | - | - |
| XCG11 | 50000000 cycles | -40...85 | 6.65 | for PCB, angled, left | - | - | Fig. 3. |
| XCG11-J1Z1 | 50000000 cycles | -40...85 | 6.65 | for PCB, angled, left | 18 | - | - |
| XCG12-L1 | 50000000 cycles | -40...85 | 6.65 | for PCB, angled, right | 16 | - | - |
| XCG13-L1 | 50000000 cycles | -40...85 | 6.65 | for PCB, angled, left | 16 | - | - |
| XCG3-S1Z1 | - | -40...85 | - | for soldering | - | - | - |
| XCG3-81Z1 | - | -40...85 | - | for soldering | - | - | - |
| XCF3-J1Z1 | - | -40...85 | - | for soldering | 18 | - | - |
| XCF3-S1Z1 | - | -40...85 | - | for soldering | 16 | - | - |
| XCF3Z1 | - | -40...85 | - | for soldering | - | - | - |
| XCF8Z1 | - | -40...85 | - | for PCB | - | - | - |
| XCG5-81Z1 | - | -40...85 | - | connectors | - | - | - |
| XCG5-J1Z1 | - | -40...85 | - | connectors | 18 | - | - |
| XCG5-S1Z1 | - | -40...85 | - | connectors | 16 | - | - |
| XCG8-81-S1Z1 | - | -40...85 | - | for PCB | 16 | - | - |
| XCG8-J1Z1 | - | -40...85 | - | for PCB | 18 | - | - |
| XCG8-S1Z1 | - | -40...85 | - | for PCB | 16 | - | - |
| XCG9-81-S1Z1 | - | -40...85 | 7.6 | for PCB | 16 | gold-plated | - |
| XCG9-81Z1 | - | -40...85 | 7.6 | for PCB | - | gold-plated | - |