| Manufacturer | SAIA-BURGESS |
| IP rating | IP40 |
| Body dimensions | 27.8x10.3x15.9mm |
| Type of switch | microswitch SNAP ACTION |
| Manufacturer series | XG |
| Symbol | AC load rating @R* | Features | Lever length | Switch. method** | Operating Force |
|---|---|---|---|---|---|
| [mm] | [N] | ||||
| XG02W-88-P47Z1 | 16A / 250V AC | with lever | - | ON-(ON) | 1.2 |
| XGC2-88-J23 | 10A / 250V AC | with lever | 27.8 | ON-(ON) | 0.8 |
| XGC2-88-S20Z1 | 10A / 250V AC | with lever (with roller) | 12.8 | ON-(ON) | 0.8 |
| XGG12-88Z1 | 16A / 250V AC | without lever | - | ON-(ON) | 3.2 |
| XGG2-88-J22Z1 | 16A / 250V AC | with lever | 24 | ON-(ON) | 3.2 |
| XGG2-88-J23 | 16A / 250V AC | with lever | 27.8 | ON-(ON) | 3.2 |
| XGG2-88-S20Z1 | 16A / 250V AC | with lever (with roller) | 12.8 | ON-(ON) | 3.2 |
| XGG6-88 | 16A / 250V AC | without lever | - | ON-(ON) | 3.2 |
| XGK2-81-S20Z1 | 12A / 250V AC | with lever (with roller) | 12.8 | ON-(ON) | 1.5 |
| XGK2-88-J22Z1 | 12A / 250V AC | with lever | 24 | ON-(ON) | 1.5 |
| XGK2-88-S20Z1 | 12A / 250V AC | with lever (with roller) | 12.8 | ON-(ON) | 1.5 |
| XGK2-88-S21Z1 | 12A / 250V AC | with lever (with roller) | 26.2 | ON-(ON) | 1.5 |
| XGK2-88Z1 | 12A / 250V AC | without lever | - | ON-(ON) | 1.5 |
| XGO2-88-J23 | 16A / 250V AC | with lever | 27.8 | ON-(ON) | 1.2 |
| Symbol | Positions | Mechanical durability | Contacts layout | Operating temperature | Leads | Dimensions | Leads dimensions |
|---|---|---|---|---|---|---|---|
| [°C] | [mm] | ||||||
| XG02W-88-P47Z1 | 2 | 250000 cycles | SPDT | -40...150 | connectors | Fig. 1. | 6.3x0.8 |
| XGC2-88-J23 | 2 | 250000 cycles | SPDT | -40...150 | connectors | Fig. 1. | 6.3x0.8 |
| XGC2-88-S20Z1 | 2 | 250000 cycles | SPDT | -40...150 | connectors | Fig. 1. | 6.3x0.8 |
| XGG12-88Z1 | 2 | 250000 cycles | SPDT | - | for soldering | - | - |
| XGG2-88-J22Z1 | 2 | 250000 cycles | SPDT | -40...150 | connectors | Fig. 1. | 6.3x0.8 |
| XGG2-88-J23 | 2 | 250000 cycles | SPDT | -40...150 | connectors | Fig. 1. | 6.3x0.8 |
| XGG2-88-S20Z1 | 2 | 250000 cycles | SPDT | -40...150 | connectors | Fig. 1. | 6.3x0.8 |
| XGG6-88 | 2 | 250000 cycles | SPDT | -40...150 | connectors | Fig. 1. | 4.8x0.5 |
| XGK2-81-S20Z1 | 2 | 250000 cycles | SPDT | -40...150 | connectors | Fig. 1. | 6.3x0.8 |
| XGK2-88-J22Z1 | 2 | 250000 cycles | SPDT | -40...150 | connectors | Fig. 1. | 6.3x0.8 |
| XGK2-88-S20Z1 | 2 | 250000 cycles | SPDT | -40...150 | connectors | Fig. 1. | 6.3x0.8 |
| XGK2-88-S21Z1 | 2 | 250000 cycles | SPDT | -40...150 | connectors | Fig. 1. | 6.3x0.8 |
| XGK2-88Z1 | 2 | 250000 cycles | SPDT | -40...150 | connectors | Fig. 1. | 6.3x0.8 |
| XGO2-88-J23 | 2 | 250000 cycles | SPDT | -40...150 | connectors | Fig. 1. | 6.3x0.8 |