Microswitches, Z-15 series
| Manufacturer | OMRON |
| Type of switch | microswitch SNAP ACTION |
| Contacts layout | SPDT |
| Body dimensions | 49.2x17.45x24.2mm |
| Switch. method* | ON-(ON) |
* the position in bracket indicates momentary position.
| Symbol |
AC load rating @R* |
DC load rating @R* |
IP rating |
Features |
DC contacts rating @L** |
AC contacts rating @L** |
| Z-15G-B |
15A / 250V AC |
6A / 30V DC |
IP40 |
with pin |
5A / 30V DC |
15A / 250V AC |
| Z-15GD |
15A / 250V AC |
6A / 30V DC |
IP40 |
with pin |
5A / 30V DC |
15A / 250V AC |
| Z-15GD-B |
15A / 250V AC |
6A / 30V DC |
IP40 |
with pin |
5A / 30V DC |
15A / 250V AC |
| Z-15GK55 |
15A / 250V AC |
6A / 30V DC |
IP55 |
with pin |
5A / 30V DC |
15A / 250V AC |
| Z-15GK55-B |
15A / 125V AC |
6A / 30V DC |
IP40 |
with pin |
5A / 30V DC |
15A / 250V AC |
| Z-15GL2 |
15A / 250V AC |
6A / 30V DC |
IP40 |
with lever (with roller) |
5A / 30V DC |
15A / 250V AC |
| Z-15GQ |
15A / 250V AC |
6A / 30V DC |
IP40 |
with pin |
5A / 30V DC |
15A / 250V AC |
| Z-15GQ21-B |
15A / 250V AC |
6A / 30V DC |
IP40 |
with transverse roller |
5A / 30V DC |
15A / 250V AC |
| Z-15GQ22-B |
15A / 250V AC |
6A / 30V DC |
IP40 |
with longitudinal roller |
5A / 30V DC |
15A / 250V AC |
| Z-15GQ3-B |
15A / 250V AC |
6A / 30V DC |
IP40 |
with pin |
5A / 30V DC |
15A / 250V AC |
| Z-15GQ55-B |
15A / 250V AC |
6A / 30V DC |
IP62 |
with pin |
5A / 30V DC |
15A / 250V AC |
| Z-15GQ8-B |
15A / 250V AC |
6A / 30V DC |
IP40 |
with pin |
5A / 30V DC |
15A / 250V AC |
| Z-15GQ-B |
15A / 250V AC |
6A / 30V DC |
IP40 |
with pin |
5A / 30V DC |
15A / 250V AC |
| Z-15GQ-B7-K |
15A / 250V AC |
6A / 30V DC |
IP40 |
with pin |
5A / 30V DC |
15A / 250V AC |
| Z-15GS |
15A / 250V AC |
6A / 30V DC |
IP40 |
with pin |
5A / 30V DC |
15A / 250V AC |
| Z-15GS-B |
15A / 250V AC |
6A / 30V DC |
IP40 |
with pin |
5A / 30V DC |
15A / 250V AC |
| Z-15GW22 |
15A / 125V AC |
6A / 30V DC |
IP40 |
with short lever; with roller |
5A / 30V DC |
15A / 250V AC |
| Z-15GW2277 |
15A / 125V AC |
6A / 30V DC |
IP40 |
with short lever; with unidirectional roller |
5A / 30V DC |
15A / 250V AC |
| Z-15GW22-B |
15A / 250V AC |
6A / 30V DC |
IP40 |
with lever (with roller) |
5A / 30V DC |
15A / 250V AC |
| Z-15GW2-B |
15A / 250V AC |
6A / 30V DC |
IP40 |
with lever (with roller) |
5A / 30V DC |
15A / 250V AC |
| Z-15GW3-B |
15A / 250V AC |
6A / 30V DC |
IP40 |
with lever |
5A / 30V DC |
15A / 250V AC |
| Z-15GW-4 |
15A / 250V AC |
6A / 30V DC |
IP40 |
with lever |
5A / 30V DC |
15A / 250V AC |
| Z-15GW-B |
15A / 250V AC |
6A / 30V DC |
IP40 |
with lever |
5A / 30V DC |
15A / 250V AC |
| Z-15HW78-B |
10A / 250V AC |
2A / 30V DC |
IP40 |
with lever |
1A / 30V DC |
10A / 250V AC |
* at resistive load
** at inductive load