Microswitches, Z15 series
| Manufacturer | HIGHLY ELECTRIC |
| Type of switch | microswitch SNAP ACTION |
| Contacts layout | SPDT |
| Switch. method* | ON-(ON) |
| Positions | 2 |
| Body dimensions | 49.2x17.45x24.2mm |
| Mechanical durability | 1000000 cycles |
| Electrical life | 100000 cycles |
| Min. insulation resistance | 100MΩ |
| Max. contact resistance: | 15mΩ |
| IP rating | IP40 |
| AC load rating @R** | 20A / 250V AC |
| AC contacts rating @L*** | 4A / 125V AC |
| Operating temperature | 0...55°C |
* the position in bracket indicates momentary position.
** at resistive load
*** at inductive load
Related articles:
| Symbol | Product description |
| AA8000 | Terminals enclosure;53x21x28mm |