Miflex polypropylene capacitors

Manufacturer
Type of capacitorpolypropylene
Symbol Mounting Leads Cap. Max. operating current ESR value Climate class Operating temperature Body dimensions
[µF] [A] [mΩ] [°C] [mm]
MKP20-0.22U/1000 - connectors 0.22 - - 40/100/56 - 38x42.5x21
MKP20-0.47U/1000 - connectors 0.47 - - 40/100/56 - 38x42.5x21
MKP20-1U/1250 - connectors 1 - - 40/100/56 - 38x42.5x21
MKSPI35P-250U/700 - M6 screws 250 50 - - -25...85 Ø118x65
MKSPI35-20U/1200 - M8 screws 20 15 - - -40...70 -
MKSPI35-25U/1200 - M8 screws 25 15 - - -40...70 -
MKSPI35-30U/900 M12 screw M6 screws 30 18 4.9 - -40...70 -
MKSPI35-40U/900 M12 screw M6 screws 40 18 4.3 - -40...70 -
MKSPI35-80U/900 M12 screw M6 screws 80 25 5.3 - -40...70 -
MKSPI35-50U/1000 M12 screw M6 screws 50 25 7.8 - -40...70 -
MKSPI35-30U/1200 M12 screw M6 screws 30 25 4.8 - -40...70 -
MKSPI35-50U/1200 M12 screw M6 screws 50 25 6.8 - -40...70 -
Tolerance:
  • ±10% (MKP20-xxx0)
  • ±5% (MKSPI35xxx00)
Diameter:
Height:
Operating voltage: