Microswitch TACT; OMRON Electronic Components

Microswitch TACT; OMRON Electronic Components, B3FS-1000, B3FS-1002, B3FS-1005, B3FS-1010 |EN|
Manufacturer
Type of switchmicroswitch TACT
DC contacts rating @R*0.05A / 24V DC
Contacts layoutSPST-NO
Switch. method**OFF-(ON)
MountingSMT
Leadsfor PCB
Min. insulation resistance100MΩ
Max. contact resistance:100mΩ
Key stroke0.25mm
Operating temperature-25...70°C
Pitch5.9x9.6mm
Positions2
Illuminationnone
Manufacturer seriesB3FS
Body dimensions6x6mm
* at resistive load
** the position in bracket indicates momentary position.
Button shape:
Symbol Mech. durability Operating Force Actuator colour Button ht.*
[N] [mm]
B3FS-1000 1000000 cycles 0.98 black 3.1
B3FS-1002 300000 cycles 1.47 ivory 3.1
B3FS-1005 100000 cycles 2.55 blue 3.1
B3FS-1010 1000000 cycles 0.98 black 4.3
B3FS-1012 300000 cycles 1.47 ivory 4.3
B3FS-1050 1000000 cycles 0.98 black 7.3
B3FS-1052 300000 cycles 1.47 yellow 7.3
* measured from PCB