MIKROBEST

MIKROBEST, WP-1.4, WP-1.5M, WP-2C, WP-3M |EN|
Manufacturer
Kind of output 1relay
Controlled parameterconductive fluid level
Mountingfor DIN rail mounting
Related itemsEL-10N, EL-3N
Supply voltage230V AC
Type of automation modulelevel monitoring relay
Symbol Possible applications Control circuit
WP-1.4 Fig. 1-1. Fig. 2-1.
WP-1.5M Fig. 1-1. Fig. 2-1.
WP-2C Fig. 1-2. Fig. 2-2.
Input properties:
  • electrodes supplied with 12V DC and power value depends on the setting of potentiometer sensitivity in 10-500mA range (WP-1.5M)
  • electrodes supplied with 12V DC/40mA (WP-1.4, WP-2C)
Additional functions:
  • two levels of the conductive liquid (WP-2C)
  • control filling and draining of reservoirs with conductive fluids
  • possibility of buzzer connection (WP-1.4, WP-1.5M)
  • five levels of the conductive liquid (WP-1.4, WP-1.5M)