| Manufacturer | NXP |
| Kind of core | 32-bit |
| Mounting | SMD |
| Symbol | Integrated circuit | Operating temperature | Peripherial | Number of inputs/outputs | Interface | 32bit timers | PWM channels | Case | Memory | Type of product | Family | Integrated circuit features |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [°C] | [kB] | |||||||||||
| LPC2362FBD100 | ARM7TDMI microcontroller | -40...85 | RTC, watchdog | 70 | CAN x2; Ethernet; I2C x3; I2S; IrDA; SPI; SSP x2; UART x4; USB 2.0 | 4 | 1 | LQFP100 | 58 SRAM 128 FLASH | - | - | - |
| LPC2387FBD100 | ARM7TDMI microcontroller | -40...85 | RTC, watchdog | 70 | CAN x2; Ethernet; I2C x3; I2S; SDIO; SPI; SSP x2; UART x4; USB 2.0 | 4 | 1 | LQFP100 | 98 SRAM 512 FLASH | - | - | - |
| LPC2366FBD100K | ARM7TDMI microcontroller | -40...85 | RTC, watchdog | 70 | Ethernet; I2C x3; I2S; SPI; SSP x2; UART x4; USB 2.0 | 4 | 1 | LQFP100 | 58 SRAM 256 FLASH | - | - | - |
| LPC2378FBD144K | ARM7TDMI microcontroller | -40...85 | RTC, watchdog | 104 | CAN; Ethernet; I2C; I2S; MMC; SD; SPI; UART; USB | - | LQFP144 | 58 SRAM 512 FLASH | - | - | - | |
| LPC2361FBD100.55-0 | - | -40...85 | DMA, POR | 70 | CAN; I2S; UART; USB | - | - | LQFP100 | - | MP2 | LPC | Brown Out Reset (BOR); DMA; PoR |
| LPC2365FBD100.55-0 | - | -40...85 | - | 70 | Ethernet; I2C x3; UART x4 | - | 1 | LQFP100 | - | MP2 | - | - |