Milli-ohm meter; GW INSTEK

Milli-ohm meter; GW INSTEK, GOM-804, GOM-805 |EN|
Manufacturer
Type of metermilli-ohm meter
Kind of display usedLCD TFT 3,5"
Resolution320x240
Resistance measuring range50mΩ/500mΩ/5Ω/50Ω/500Ω/5kΩ/50kΩ/500kΩ/5MΩ
Temperature measuring range-50...399.9°C
Testdiodes
Continuity testacoustic indication
InterfaceHANDLER/SCAN/EXT I/O;
RS232C;
USB
Supply voltage100...240V AC
Dimensions223x102x283mm
Resistance measuring accuracy±(0.05%+0.008% range)
Temperature measurement accuracy±(0.3% + 0.5°C)
Features:
  • 2 sampling rates (GOM-804)
  • 4-wire measurement possibility
  • 20 sets memory
Equipment:
  • mains cable
  • test leads
Symbol Product description
GOM-804 Milli-ohm meter;LCD TFT 3,5";320x240;Temp:-50÷399.9°C
GOM-805 Milli-ohm meter;LCD TFT 3,5";320x240;Temp:-50÷399.9°C