| Type of meter | milli-ohm meter |
| Kind of display used | LCD |
| Symbol | Manufacturer | Resistance measuring accuracy | Features | Illumination | Display parameters | Bargraph | Dimensions | Power supply | Equipment | Interface | Protection | Conform to the norm | Additional functions | Battery/ rechargeable battery | Software | Display resolution | Connectors for the country |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | |||||||||||||||||
| AD7010 | ADEX | ±(0.15%+0.04% range) | automatic power-off; integrated printer | yes | - | yes | 270x250x180 | rechargeable battery 12V 9Ah x1 | four-wire Kelvin clips; user's manual; USB cable; mains cable; printer paper roll | USB | - | - | comparator | - | included | 320x240 | Europe |
| BK310 | B&K PRECISION | ±(0.5%+2 digit) | automatic power-off | - | 3,5 digit | - | 250x110x190 | battery LR6 AA 1,5V x8 | soft case; Kelvin test leads | - | anti-overvoltage OVP, overheating OTP | - | - | battery LR6 AA 1,5V x8 | - | - | - |
| CA-6240 | CHAUVIN ARNOUX | ±(0.25%+2 digit) | automatic power-off | - | - | - | 273x247x280 | rechargeable battery Ni-MH x1 | user's manual; USB cable; mains cable; Kelvin test leads | USB | - | CAT III 50V EN 61010 | - | rechargeable battery Ni-MH x1 | included | - | - |
| CA-6255 | CHAUVIN ARNOUX | - | automatic discharge after test; calculation of R at a reference temperature – Pt100 Ω probe; programmable alarm thresholds | - | - | - | 270x250x180 | rechargeable battery Ni-MH x1 | user's manual; RS232 cable; mains cable; Kelvin test leads | RS232 | - | - | - | - | included | - | - |