Milli-ohm meter; MEGGER

Manufacturer
Type of metermilli-ohm meter
Measurementresistance
IP ratingIP54
Symbol Features Power supply Usup Display Display parameters Dimensions Equipment Interface Resistance measuring range Conform to the norm Resolution Accuracy Test current Battery/ rechargeable battery Connectors for the country
[V AC] [mm] [Ω] [%] [A]
MEG-DLR02 3 main test modes: normal resistance mode, fast/ long test leads test mode, inductive resistance mode; ‘difference Meter’ for quick data comparisons battery LR6 AA 1,5V x6 100...240 LCD - 228x105x75 soft case; user's manual; carrying strap; Kelivin probe leads; Kelvin clip leads; mains battery charger USB 15m/30m/120m/220m/300m/1/2/2.5/3/20/24/30/200/240/2k CAT III 600V CAT IV 300V EN 61010 - 1 - battery LR6 AA 1,5V x6 Australia, Europe, USA, Great Britain
MEG-DLRO10HD automatic power-off; manual ranging; operation mode: bidirectional, unidirectional, automatic, continuous and inductive; high or low output power selection for condition diagnosis rechargeable battery Pb - Acid 6V 7Ah x1 85...265 LED 5 digits 315x285x181 user's manual; DH4-C test probes - 25m/250m/2.5/25/250/2.5k CAT III 300V EN 61010 0,1µΩ 0.2 >10 rechargeable battery Pb-Acid 6V 7Ah x1 -
MEG-DLRO10HD-KEL automatic power-off; manual ranging; operation mode: bidirectional, unidirectional, automatic, continuous and inductive; high or low output power selection for condition diagnosis rechargeable battery Pb - Acid 6V 7Ah x1 85...265 LED 5 digits 315x285x181 Kelvin hooks; user's manual - 25m/250m/2.5/25/250/2.5k CAT III 300V EN 61010 0,1µΩ 0.2 >10 rechargeable battery Pb-Acid 6V 7Ah x1 -