| Manufacturer | CONNFLY |
| Connector | plug |
| Electrical mounting | soldering |
| Operating temperature | -20...70°C |
| Current rating | 500mA |
| AC test voltage | 100V |
| Max. contact resistance: | 50mΩ |
| Contact plating | nickel plated |
| Contact material | copper alloy |
| Insulator material | PBT |
| Rated voltage | 30V |
| Number of ways | 4 |
| Symbol | Number of pins | Type of connector |
|---|---|---|
| MUSB-W4P | 4 | USB mini Hirose |