Miniature Fuses TE5

Miniature Fuses TE5, 883.110, 883.111, 883.112, 883.113, 883.114, 883.115, 883.116, 883.117 |EN|
Manufacturer
Kind of fuseminiature
SizeTE5
Type of fusefuse
Characterisitctime-lag
Symbol Rated volt. Break. cap. Cur. rat. Manufacturer series
[V AC] [A] [A]
883.110 250 100 0.2 883.100
883.112 250 100 0.315 883.100
883.113 250 100 0.4 883.100
883.114 250 100 0.5 883.100
883.115 250 100 0.63 883.100
883.116 250 100 0.8 883.100
883.117 250 100 1 883.100
883.118 250 100 1.25 883.100
883.119 250 100 1.6 883.100
883.123 250 100 4 883.100
883.125 250 100 6.3 883.100
883110G 250 130 200m 883.100G
883111G 250 130 250m 883.100G
883112G 250 130 315m 883.100G
883113G 250 130 400m 883.100G
883114G 250 130 500m 883.100G
883115G 250 130 630m 883.100G
883116G 250 130 800m 883.100G
883117G 250 130 1 883.100G
883118G 250 130 1.25 883.100G
883119G 250 130 1.6 883.100G
883120G 250 130 2 883.100G
883121G 250 130 2.5 883.100G
883122G 250 130 3.15 883.100G
883123G 250 130 4 883.100G
883124G 250 130 5 883.100G
883125G 250 130 6.3 883.100G
883217G 250 100 1 883.200G
883218G 250 100 1.25 883.200G
883219G 250 100 1.6 883.200G
883220G 250 100 2 883.200G
883221G 250 100 2.5 883.200G
883222G 250 100 3.15 883.200G
883224G 250 100 5 883.200G
883225G 250 100 6.3 883.200G
883317G 300 100 1 883.300G
883318G 300 100 1.25 883.300G
883319G 300 100 1.6 883.300G
883320G 300 100 2 883.300G
883321G 300 100 2.5 883.300G
883323G 300 100 4 883.300G
883324G 300 100 5 883.300G
883325G 300 100 6.3 883.300G
883417G 400 50 1 883.400G
883418G 400 50 1.25 883.400G
883419G 400 50 1.6 883.400G
883420G 400 50 2 883.400G
883421G 400 50 2.5 883.400G
883422G 400 50 3.15 883.400G
883423G 400 50 4 883.400G
883424G 400 50 5 883.400G
883425G 400 50 6.3 883.400G