| Manufacturer | HIROSE |
| Symbol | Connector | Type of connector | Kind | Electrical mounting | Wave imp. | Package | Reel | Type of tool | Application | Type | Type of transition | Spatial orientation | Body material | Contact plating | Plating material | Insulator material | Contact material | Operating temperature | Max. frequency | Case |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [Ω] | [pcs.] | [°C] | [GHz] | |||||||||||||||||
| C.FLJ-H2.4P | - | - | - | - | 50 | - | - | - | - | - | adapter | straight | phosphor bronze, stainless steel | gold-plated | gold | PTFE | phosphor bronze | -40...90 | 30 | - |
| C.FLJ-HKP | - | - | - | - | 50 | - | - | - | - | - | adapter | straight | phosphor bronze, stainless steel | gold-plated | gold | PTFE | phosphor bronze | -40...90 | 30 | - |
| C.FLP-H2.4J | - | - | - | - | 50 | - | - | - | - | - | adapter | straight | beryllium copper, stainless steel | gold-plated | gold | PTFE | beryllium copper | -40...90 | 30 | - |
| C.FLP-HKJ | - | - | - | - | 50 | - | - | - | - | - | adapter | straight | beryllium copper, stainless steel | gold-plated | gold | PTFE | beryllium copper | -40...90 | 30 | - |
| C.FL-R-SMT-1-90 | - | C.FL | male | SMT | 50 | reel | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
| D.FL75-LP-N | - | - | - | - | - | - | - | for removal | for D.FL connectors | - | - | - | - | - | - | - | - | - | - | - |
| D.FL75-R-SMT-1-01 | socket | D.FL | male | SMT | 75 | bulk | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
| D.FL75-R-SMT-1-40 | socket | D.FL | male | SMT | 75 | reel | 5000 | - | - | - | - | - | - | - | - | - | - | - | - | - |
| E.FL-LP-N | - | - | - | - | - | - | - | for removal | for E.FL connectors | - | - | - | - | - | - | - | - | - | - | - |
| H.FL-R-SMT-01 | socket | H.FL | male | SMT | 50 | bulk | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
| H.FL-R-SMT-10 | socket | H.FL | male | SMT | 50 | reel | 2500 | - | - | - | - | - | - | - | - | - | - | - | - | - |
| H.FL-R-SMT-C-10 | socket | H.FL | male | SMT | 50 | reel | 2500 | - | - | pick and place | - | - | - | - | - | - | - | - | - | - |
| HFL2LPAFHSBA150 | plug | H.FL | female | cables | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
| HFL6G2LP084HA200 | plug | H.FL | female | cables | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
| HFL-LP-N | - | - | - | - | - | - | - | for removal | for H.FL connectors | - | - | - | - | - | - | - | - | - | - | - |
| HRMJ-H.FLP-3-40 | - | - | - | - | 50 | - | - | - | - | - | adapter | straight | beryllium copper, brass | gold-plated | nickel, gold | PTFE | beryllium copper | -40...85 | 3 | - |
| HRMJ-U.FLP-40 | - | - | - | - | 50 | - | - | - | - | - | adapter | straight | beryllium copper, brass | gold-plated | nickel, gold | PTFE | copper alloy | -40...85 | 6 | SMA |
| HRMJ-U.FLP-ST140 | - | - | - | - | 50 | - | - | - | - | - | adapter | straight | beryllium copper, brass, stainless steel | gold-plated | gold | PTFE | beryllium copper | -40...85 | 6 | - |
| HRMJ-W.FLP40 | - | - | - | - | 50 | - | - | - | - | - | adapter | straight | beryllium copper, brass | gold-plated | nickel, gold | PTFE | beryllium copper | -40...85 | 3 | - |
| HRMP-H.FLJ-40 | - | - | - | - | 50 | - | - | - | - | - | adapter | straight | brass, stainless steel | gold-plated | nickel, gold | PTFE | brass | -40...85 | 3 | - |
| HRMP-U.FLJ-40 | - | - | - | - | 50 | - | - | - | - | - | adapter | straight | brass, stainless steel | gold-plated | nickel, gold | PTFE | brass | -40...85 | 6 | SMA |
| HRMP-X.FLJ | - | - | - | - | 50 | - | - | - | - | - | adapter | straight | phosphor bronze, stainless steel | gold-plated | nickel, gold | PTFE | phosphor bronze | -40...85 | 18 | - |
| K.FL2-PR-SMT09800 | socket | K.FL | female | - | 50 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
| KFL2-R-SMT-1-800 | socket | K.FL | male | - | 50 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
| PO-M2-A-JJ-1500 | plug | PO(M2) | female | - | 50 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
| PO-M2-A-JJ-1500-01 | plug | PO(M2) | female | - | 50 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
| PO-M2-PR-LD-SMT | socket | PO(M2) | male | SMT | 50 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
| PO-M2-PR-LD-SMT-01 | socket | PO(M2) | male | SMT | 50 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
| PO-M2-PR-SB-SMT | socket | PO(M2) | male | SMT | 50 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
| PO-M2-PR-SB-SMT-01 | socket | PO(M2) | male | SMT | 50 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
| U.FL-LP-IN | - | - | - | - | - | - | - | for removal | for U.FL connectors | - | - | - | - | - | - | - | - | - | - | - |
| U.FL-LP-N-201 | - | - | - | - | - | - | - | for removal | for U.FL connectors | - | - | - | - | - | - | - | - | - | - | - |
| U.FL-LPV-N-2 | - | - | - | - | - | - | - | for removal | for U.FL connectors | - | - | - | - | - | - | - | - | - | - | - |
| U.FL-R-SMT-01- | socket | U.FL (IPX/AMC) | male | SMT | 50 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
| U.FL-R-SMT-1-01 | socket | U.FL (IPX/AMC) | male | SMT | 50 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
| U.FL-R-SMT-1-40 | socket | U.FL (IPX/AMC) | male | SMT | 50 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
| U.FL-R-SMT-1-80/C | socket | U.FL (IPX/AMC) | male | SMT | 50 | cut from reel | 10000 | - | - | - | - | - | - | - | - | - | - | - | - | - |
| UFL-LP-N-2 | - | - | - | - | - | - | - | for removal | for U.FL connectors | - | - | - | - | - | - | - | - | - | - | - |
| UFL-R-SMT-1-10 | socket | U.FL (IPX/AMC) | male | SMT | 50 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
| UFL-R-SMT-1-60 | socket | U.FL (IPX/AMC) | male | SMT | 50 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
| UFL-R-SMT-K-895 | socket | U.FL (IPX/AMC) | male | SMT | 50 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
| WFL-LP-IN | - | - | - | - | - | - | - | mounting tool | for W.FL connectors | - | - | - | - | - | - | - | - | - | - | - |
| X.FL-PR-SMT1-280 | socket | X.FL | female | SMT | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
| X.FL-R-SMT-1-02 | socket | X.FL | male | SMT | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
| X.FL-R-SMT-180 | socket | X.FL | male | SMT | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
| XFL-LP-INOUT1 | - | - | - | - | - | - | - | insertion/removal | for X.FL connectors | - | - | - | - | - | - | - | - | - | - | - |