| Manufacturer | LINX TECHNOLOGIES / TE Connectivity |
| Connector | socket |
| Electrical mounting | SMT |
| Wave imp. | 50Ω |
| Kind | male |
| Max. frequency | 6GHz |
| Operating temperature | -40...90°C |
| Package | cut from reel |
| Symbol | Type of connector | Product description | Reel |
|---|---|---|---|
| [pcs.] | |||
| CONUFL001-SMD-T | U.FL (IPX/AMC) | Connector:U.FL (IPX/AMC);50Ω;SMT;socket;male;-40÷90°C;6GHz | 2500 |
| CONMHF1-SMD-G-T | U.FL (IPX/AMC) | Connector:U.FL (IPX/AMC);50Ω;SMT;socket;male;-40÷90°C;6GHz | 4500 |
| CONMHF1-SMD-T | U.FL (IPX/AMC) | Connector:U.FL (IPX/AMC);50Ω;SMT;socket;male;-40÷90°C;6GHz | 4500 |
| CONMHF4-SMD-G-T | MHF4 | Connector:MHF4;50Ω;SMT;socket;male;-40÷90°C;6GHz | 10000 |