| Manufacturer | INFINEON TECHNOLOGIES |
| Type of relay | solid state |
| Variant | MOSFET |
| Operating temperature | -40...85°C |
| Release time | 0.5ms |
| Symbol | Case | Contacts layout | Mounting | Icntrl | Ioper. max | Uswitch. | Uswitch. | Rds(on) | ton/off | Control voltage | Manufacturer series |
|---|---|---|---|---|---|---|---|---|---|---|---|
| [mA] | [A] | [V DC] | [V AC] | [Ω] | [ms] | [V DC] | |||||
| PVG612 | DIP6 | SPST-NO | THT | 5...25 | 2.4 | -60...60 | 0...60 | 150m | 2 | - | PVG612 |
| PVG612S | DIP6 | SPST-NO | SMT | 5...25 | 2.4 | -60...60 | 0...60 | 150m | 2 | - | PVG612 |
| PVG612ASPBF | DIP6 | SPST-NO | SMT | 5...25 | 4 | -60...60 | 0...60 | 100m | 3.5 | 1.2 | PVG612 |
| PVT322PBF | DIP8 | DPST-NO | THT | 2...25 | 500m | 0...250 | 0...250 | 10 | 3 | 1.2 | PVT322PbF |
| PVT422PBF | DIP8 | DPST-NO | THT | 2...25 | 350m | 0...400 | 0...400 | 35 | 2 | 1.25 | PVT422PbF |
| PVT422SPBF | DIP8 | DPST-NO | SMT | 2...25 | 350m | 0...400 | 0...400 | 35 | 2 | 1.2 | PVT422PbF |
| PVDZ172NPBF | DIP8 | SPST-NO | THT | 5...25 | 1.5 | 0...60 | - | 250m | 2 | 1.2 | PVDZ172NPbF |