Miniature multiturn trimmers, T63 series

Miniature multiturn trimmers, T63 series, T63YB20R, T63YA200, T63YA470R, T63YB470R, T63YA500R |EN|
Type of potentiometermounting
Track mat.cermet
Tolerance±10%
Characteristicslinear
Temp. coefficient100ppm/°C
Number of mechanical turns15 ±5
Number of electrical turns13 ±2
IP ratingIP67
Operating temperature-55...155°C
Body dimensions6.8x6.8x5mm
Power250mW
Potentiometer standard - inch1/4"
Torque1Ncm
Potentiometermultiturn
Symbol R
[Ω]
T63YB20R 20
T63YA470R 470
T63YB500R 500
T63XB1K 1k
T63YA1K 1k
T63YB1K 1k
T63XB2K 2k
T63YA2K 2k
T63YB2K 2k
T63YB4K7 4.7k
T63XB5K 5k
T63YA5K 5k
T63YB5K 5k
T63XB10K 10k
T63YA10K 10k
T63YB10K 10k
T63YA20K 20k
T63YB20K 20k
T63XB22K 22k
T63YB22K 22k
T63XB50K 50k
T63YA50K 50k
T63YB50K 50k
T63XB100K 100k
T63YA100K 100k
T63YB100K 100k
Pitch:
  • 2.5x2.5mm (T63YBxxx, T63XBxxxK)
  • 2.5mm (T63YAxxx)
Diagram:
Dimensions:
Operating voltage:
  • 250V
Manufacturer series:
  • T63YB (T63YBxxx)
  • T63YA (T63YAxxx)
  • T63XB (T63XBxxxK)