| Type of potentiometer | mounting |
| Kind of potentiometer | multiturn |
| Track mat. | cermet |
| Tolerance | ±10% |
| Characteristics | linear |
| Power | 250mW |
| Temp. coefficient | 100ppm/°C |
| Mechanical durability | 200 cycles |
| Operating temperature | -55...125°C |
| Number of electrical turns | 12 |
| Body dimensions | 6.8x6.8x4.6mm |
| Engineering PN | 3266 |
| Potentiometer standard - inch | 1/4" |