| Manufacturer | ENGINEER |
| Kind of pliers | for gripping and cutting, miniature, half-rounded nose, universal, elongated |
| Tool material | carbon steel S50C |
| Blade hardness | about 45 HRC |
| A | 132mm |
| B | 51mm |
| C | 14mm |
| D | 8mm |
| E | 37mm |
| Features | grooved gripping surfaces; pliers surfaces are thoroughly polished; handles fitted with ergonomic, anti-slip plastic sleeves; return spring |
| Dimensions | Fig. 1-1. |
| Jaws shape | Fig. 2-1. |
| Type of tool | pliers |
| Symbol | Product description |
|---|---|
| FUT.PS-01 | Pliers;B:51mm;C:14mm;D:8mm;Blade:about 45 HRC;ESD |