Miniature relays, 36 series

Miniature relays, 36 series, 36.11.9.003.4011, 36.11.9.005.4001, 36.11.9.006.4011 |EN|
Manufacturer
Type of relayelectromagnetic
Variantminiature
MountingPCB
Contact materialAgSnO2
Contact current max.15A
Switched voltagemax. 250V AC
Switched voltagemax. 220V DC
AC load rating @R*10A / 250V AC
DC load rating @R*10A / 30V DC
Term. pitch2mm
Body dimensions19x15.5x15.5mm
Operating temperature-40...85°C
DimensionsFig. 1-1.
Manufacturer series36.11
* at resistive load
Symbol Leads Contacts layout Ucoil Ucoil min Ucoil max Rcoil Pcoil
[V DC] [V DC] [V DC] [Ω] [mW]
36.11.9.003.4011 Fig. 2-1. SPDT 3 2.2 3.9 25 400
36.11.9.005.4001 Fig. 2-1. SPDT 5 3.7 7.5 70 400
36.11.9.006.4011 Fig. 2-1. SPDT 6 4.5 7.8 100 400
36.11.9.009.4011 Fig. 2-1. SPDT 9 6.7 11.7 225 400
36.11.9.012.4001 Fig. 2-1. SPDT 12 9 18 400 400
36.11.9.018.4011 Fig. 2-1. SPDT 18 - - - 400
36.11.9.024.4001 Fig. 2-1. SPDT 24 18 36 1.6k 400
36.11.9.048.4011 Fig. 2-1. SPDT 48 36 62.4 6400 400