Miniature relays, AZ6951 series

Miniature relays, AZ6951 series, AZ6951-5, AZ6951-12, AZ6951-24 |EN|
Manufacturer
Type of relayelectromagnetic
Variantminiature
Contacts configurationSPST-NO
Contact materialAgSnO2
MountingPCB
Contact current max.5A
Switched voltagemax. 250V AC
Switched voltagemax. 30V DC
AC load rating @R*5A / 250V AC
DC load rating @R*5A / 30V DC
Contact resistance100mΩ
Term. pitch5.08mm
Body dimensions17.5x6.5x12.4mm
Operating temperature-24...70°C
DimensionsFig. 1-1.
Output configurationFig. 2-1.
Manufacturer seriesAZ6951
* at resistive load
Symbol Ucoil Rcoil Pcoil
[V DC] [Ω] [mW]
AZ6951-5 5 125 200
AZ6951-12 12 720 200
AZ6951-24 24 2.88k 200