Miniature relays, DS series

Miniature relays, DS series, DS1E-M-DC24V, DS2E-M-12VDC, DS2E-S-12V |EN|
Manufacturer
Type of relayelectromagnetic
Variantminiature
Icontacts max3A
Uswitch.max. 220V DC
AC load rating @R*1A / 125V AC
Uswitch.max. 250V AC
DC load rating @R*2A / 30V DC
MountingPCB
Contact resistance50mΩ
Mechanical durability100000000 cycles
Operating temperature-40...70°C
Contact materialsilver
Contact platinggold-plated
Manufacturer seriesDS
* at resistive load
Symbol Contacts configuration Ucoil Ucoil min Ucoil max Rcoil Coil power Body dimensions Dimensions Output configuration
[V DC] [V DC] [V DC] [kΩ] [mW] [mm]
DS1E-M-DC24V SPDT 24 16.8 28.8 1.44 400 15x9.9x9.9 Fig. 1-1. Fig. 2-1.