| Manufacturer | OMRON Electronic Components |
| Type of relay | electromagnetic |
| Variant | miniature |
| Mounting | PCB |
| Contacts configuration | SPDT |
| Contact current max. | 16A |
| Switched voltage | max. 250V AC |
| AC contacts rating @R* | 16A / 250V AC |
| Contact resistance | 100mΩ |
| Term. pitch | 2mm |
| Body dimensions | 22.5x16.5x19mm |
| Operating temperature | -40...85°C |
| Operate time | 0.6ms |
| Release time | 7.2ms |
| Manufacturer series | G5LE-E |
| Symbol | Ucoil | Rcoil | Icoil | Pcoil |
|---|---|---|---|---|
| [V DC] | [Ω] | [mA] | [mW] | |
| G5LE-1-E-5 | 5 | 62.5 | 80 | 400 |
| G5LE-1-E-12 | 12 | 360 | 33.3 | 400 |
| G5LE-1-E-24 | 24 | 1.44k | 16.7 | 400 |