Miniature toggle switches, TSM series

Miniature toggle switches, TSM series, TSM102A1, TSM102A2, TSM102C3, TSM102E1, TSM102F1 |EN|
Type of switchtoggle
AC contacts rating @R*3A / 250V AC
Electrical life20000 cycles
Max. contact resistance:20mΩ
Operating temperature-25...85°C
Soldering temperature260°C / 4 s
Manufacturer
Mounting hole dimensionsØ6.2mm
* at resistive load
Symbol Contacts layout Switch. method* Positions Leads Slider height Kind of toggle
[mm]
TSM102A1 SPDT ON-ON 2 for soldering 11 round
TSM102A2 SPDT ON-ON 2 for PCB 11 round
TSM102C3 SPDT ON-ON 2 for PCB, angled 6.9 round
TSM102E1 SPDT ON-ON 2 for soldering 13.5 flat
TSM102F1 SPDT ON-ON 2 for soldering 11.5 flat
TSM103A1 SP3T ON-OFF-ON 3 for soldering 11 round
TSM103A2 SP3T ON-OFF-ON 3 for PCB 11 round
TSM103F1 SP3T ON-OFF-ON 3 for soldering 12 flat
TSM112A1 SPDT ON-(ON) 2 for soldering 11 round
TSM112F1 SPDT ON-(ON) 2 for soldering 12 flat
TSM113F1 SP3T ON-OFF-(ON) 3 for soldering 12 flat
TSM123A1 SP3T (ON)-OFF-(ON) 3 for soldering 11 round
TSM123F1 SP3T (ON)-OFF-(ON) 3 for soldering 12 flat
TSM202A1 DPDT ON-ON 2 for soldering 11 round
TSM202A2 DPDT ON-ON 2 for PCB 11 round
TSM202E1 DPDT ON-ON 2 for soldering 13.5 flat
TSM202F1 DPDT ON-ON 2 for soldering 12 flat
TSM203A1 DP3T ON-OFF-ON 3 for soldering 11 round
TSM203F1 DP3T ON-OFF-ON 3 for soldering 11 flat
TSM212A1 DPDT ON-(ON) 2 for soldering 11 round
* the position in bracket indicates momentary position.
Symbol Body dim. Actuator material Dimensions Body colour Panel cutout Thread
[mm]
TSM102A1 13.2x7.9x9.5 metal - blue Fig. 2-1. -
TSM102A2 13.2x7.9x9.5 metal Fig. 1-1. blue Fig. 2-1. -
TSM102C3 13.2x7.9x9.5 metal Fig. 1-2. blue - -
TSM102E1 13.2x7.9x9.5 plastic Fig. 1-3. blue Fig. 2-1. -
TSM102F1 13.2x7.9x9.5 metal Fig. 1-4. blue Fig. 2-1. UNS1/4"-40
TSM103A1 13.2x7.9x9.5 metal - blue Fig. 2-1. -
TSM103A2 13.2x7.9x9.5 metal Fig. 1-1. blue Fig. 2-1. -
TSM103F1 13.2x7.9x9.5 metal Fig. 1-4. blue Fig. 2-1. -
TSM112A1 13.2x7.9x9.5 metal - black Fig. 2-1. -
TSM112F1 13.2x7.9x9.5 metal Fig. 1-4. black Fig. 2-1. -
TSM113F1 13.2x7.9x9.5 metal Fig. 1-4. black Fig. 2-1. -
TSM123A1 13.2x7.9x9.5 metal - black Fig. 2-1. -
TSM123F1 13.2x7.9x9.5 metal Fig. 1-4. black Fig. 2-1. -
TSM202A1 13.2x12.9x9.5 metal - blue Fig. 2-1. -
TSM202A2 13.2x12.9x9.5 metal Fig. 1-5. blue Fig. 2-1. -
TSM202E1 13.2x12.9x9.5 plastic Fig. 1-6. blue Fig. 2-1. -
TSM202F1 13.2x12.9x9.5 metal Fig. 1-7. blue Fig. 2-1. -
TSM203A1 13.2x12.9x9.5 metal - blue Fig. 2-1. -
TSM203F1 13.2x12.9x9.5 metal Fig. 1-7. blue Fig. 2-1. -
TSM212A1 13.2x12.9x9.5 metal - black Fig. 2-1. -