Minicomputer: SOM; SOMLABS

Minicomputer: SOM; SOMLABS, Y2792C256R256N0SF, Y2792C256R256N1WB, Y2792C512R512N0SF |EN|
Manufacturer
Type of minicomputerSOM
FamilyVisionSOM-6ULL
ArchitectureCortex A7
Processori.MX6ULL
Cores1
Clock frequency792MHz
Features2D Accelerator
SizeSODIMM
Dimensions67x32x4mm
Associated circuitsVisionCB-STD
Usup4...5.5V DC
Symbol: (Y2792C256R256N0SF)
Interface24bit RGB;
CAN x2;
Ethernet x2;
I2C x4;
I2S x3;
SPDIF;
SPI x4;
UART x8;
USB OTG x2
Operating temperature-40...85°C
Memory256MB FLASH
256MB RAM
Symbol: (Y2792C512R512N0SF)
Interface24bit RGB;
CAN x2;
Ethernet x2;
I2C x4;
I2S x3;
SPDIF;
SPI x4;
UART x8;
USB OTG x2
Operating temperature-40...85°C
Memory512MB FLASH
512MB RAM
Symbol: (Y2792C512R512N1WB)
Interface24bit RGB;
CAN x2;
Ethernet x2;
I2C x4;
I2S x3;
SPDIF;
SPI x4;
UART x8;
USB OTG x2;
WiFi
Operating temperature-20...70°C
Memory512MB FLASH
512MB RAM
Symbol: (Y2792C512R04GE0SF)
Interface24bit RGB;
CAN x2;
Ethernet x2;
I2C x4;
I2S x3;
SPDIF;
SPI x4;
UART x8;
USB OTG x2
Operating temperature-20...85°C
Memory512MB RAM
4GB FLASH
Symbol: (Y2792C512R04GE1WB)
Interface24bit RGB;
CAN x2;
Ethernet x2;
I2C x4;
I2S x3;
SPDIF;
SPI x4;
UART x8;
USB OTG x2;
WiFi
Operating temperature-20...70°C
Memory512MB RAM
4GB FLASH
Symbol: (Y2792C512RSD0SF)
Interface24bit RGB;
CAN x2;
Ethernet x2;
I2C x4;
I2S x3;
SPDIF;
SPI x4;
UART x8;
USB OTG x2
Operating temperature0...70°C
Memory512MB RAM
Symbol: (Y2792C512RSD1WB)
Interface24bit RGB;
CAN x2;
Ethernet x2;
I2C x4;
I2S x3;
SPDIF;
SPI x4;
UART x8;
USB OTG x2;
WiFi
Operating temperature0...70°C
Memory512MB RAM
Symbol Memory Connection Communictions protocol Bluetooth version
Y2792C256R256N0SF DDR3L, NAND SO DIMM 200 - -
Y2792C512R512N0SF DDR3L, NAND SO DIMM 200 - -
Y2792C512R512N1WB DDR3L, NAND SO DIMM 200 IEEE 802.11b/g/n BLE
Y2792C512R04GE0SF DDR3L, eMMC SO DIMM 200 - -
Y2792C512R04GE1WB DDR3L, eMMC SO DIMM 200 IEEE 802.11b/g/n BLE
Y2792C512RSD0SF DDR3L microSD, SO DIMM 200 - -
Y2792C512RSD1WB DDR3L microSD, SO DIMM 200 IEEE 802.11b/g/n BLE