Mixed microphone cables


Cables include two microphone cables with separate screens and two insulated conductors.
Mixed microphone cables, TAS-C207 |EN|
Manufacturer
Type of wiremicrophone cable
Shield structureshielded, braid made of copper wires
Rated voltage49V AC
Kind of coretinned, OFC
Corestranded
Operating temperature-15...70°C
Insulation colourblack
Øext. cable4.7mm
Number of cores4
Core section0.15mm2
CPR standardno classification
Shaperound
Package contents100m
Wire insulation materialPVC
Symbol Product description
TAS-C207 Wire:microphone cable;2x0.15mm2;black;tinned,OFC;-15÷70°C