Miyama Push-button switches

Miyama Push-button switches, DS412B, DS412R, DS412W, DS430-K, DS430-R, DS430-W, DS-435-S-K |EN|
Manufacturer
Type of switchpush-button
Positions2
Contacts layoutSPST-NO
Mountingon panel
Max. contact resistance:20mΩ
Min. insulation resistance100MΩ
Body colourblack
Symbol Operating temperature Leads AC contacts rating @R* Panel thickness Mounting hole dimensions Button shape Illumination Backlight colour Actuator colour Switch. method** AC test voltage Manufacturer series
[°C] [mm] [mm] [kV]
DS412B -10...55 for soldering 3A / 125V AC 0.7...2.6 Ø17.8 round, prominent none - black OFF-(ON) 1 DS-412
DS412R -10...55 for soldering 3A / 125V AC 0.7...2.6 Ø17.8 round, prominent none - red OFF-(ON) 1 DS-412
DS412W -10...55 for soldering 3A / 125V AC 0.7...2.6 Ø17.8 round, prominent none - white OFF-(ON) 1 DS-412
DS430-K -10...55 for soldering 0.5A / 250V AC 1...2.5 12.4x11.2 square, prominent none - black OFF-(ON) 1.5 DS-430
DS430-R -10...55 for soldering 0.5A / 250V AC 1...2.5 12.4x11.2 square, prominent none - red OFF-(ON) 1.5 DS-430
DS430-W -10...55 for soldering 0.5A / 250V AC 1...2.5 12.4x11.2 square, prominent none - white OFF-(ON) 1.5 DS-430
DS-435-S-R -10...55 for soldering 1A / 250V AC 1.5...3 12.2x11.2 square, prominent none - red OFF-ON 1.5 DS-435
DS663CRWPCKK - for PCB 1A / 125V AC - Ø15 round, prominent none - - OFF-(ON) - -
DS-664K-C-L-S-K-TG -10...55 for soldering 1A / 125V AC 1...2.5 Ø16.9 round, prominent LED green green OFF-ON 1 DS-664
DS-664K-C-L-S-K-TR -10...55 for soldering 1A / 125V AC 1...2.5 Ø16.9 round, prominent LED red red OFF-ON 1 DS-664
DS-664K-C-L-S-K-TY -10...55 for soldering 1A / 125V AC 1...2.5 Ø16.9 round, prominent LED yellow yellow OFF-ON 1 DS-664
DS-664K-S-L-S-K-TG -10...55 for soldering 1A / 125V AC 1...2.5 16x14 square, prominent LED green green OFF-ON 1 DS-664
DS-664K-S-L-S-K-TR -10...55 for soldering 1A / 125V AC 1...2.5 16x14 square, prominent LED red red OFF-ON 1 DS-664
DS-664K-S-L-S-K-TY -10...55 for soldering 1A / 125V AC 1...2.5 16x14 square, prominent LED yellow yellow OFF-ON 1 DS-664
DS-664L-C-L-S-K-TR -10...55 for soldering 1A / 125V AC 1...2.5 Ø16.9 round, prominent LED red red OFF-(ON) 1 DS-664
DS-664L-C-N-S-K-K -10...55 for soldering 1A / 125V AC 1...2.5 Ø16.9 round, prominent none - - OFF-(ON) 1 DS-664
* at resistive load
** the position in bracket indicates momentary position.