| Manufacturer | MIYAMA |
| Type of switch | toggle |
| Max. contact resistance: | 20mΩ |
| Leads | for soldering |
| Operating temperature | -10...55°C |
| Min. insulation resistance | 100MΩ |
| AC test voltage | 1kV |
| Symbol | AC contacts rating @R* | Mounting hole dimensions | Slider height | Kind of toggle | Contacts layout | Switch. method** | Positions | Manufacturer series |
|---|---|---|---|---|---|---|---|---|
| [mm] | [mm] | |||||||
| MS-500A-B | 6A / 125V AC | Ø6.2 | 12 | round | SPDT | ON-ON | 2 | MS-500 |
| MS500AF | 6A / 125V AC | Ø6.2 | 12 | flat | SPDT | ON-ON | 2 | MS-500 |
| MS-500B-B | 6A / 125V AC | Ø6.2 | 12 | round | SPDT | ON-(ON) | 2 | MS-500 |
| MS-500C-B | 6A / 125V AC | Ø6.2 | 12 | round | SP3T | ON-OFF-ON | 3 | MS-500 |
| MS500CF | 6A / 125V AC | Ø6.2 | 12 | flat | SP3T | ON-OFF-ON | 3 | MS-500 |
| MS-500D-B | 6A / 125V AC | Ø6.2 | 12 | round | SP3T | ON-OFF-(ON) | 3 | MS-500 |
| MS500DF | 6A / 125V AC | Ø6.2 | 12 | flat | SP3T | ON-OFF-(ON) | 3 | MS-500 |
| MS-500E-B | 6A / 125V AC | Ø6.2 | 12 | round | SP3T | (ON)-OFF-(ON) | 3 | MS-500 |
| MS500EF | 6A / 125V AC | Ø6.2 | 12 | flat | SP3T | (ON)-OFF-(ON) | 3 | MS-500 |
| MS-500F-B | 6A / 125V AC | Ø6.2 | 12 | round | DPDT | ON-ON | 2 | MS-500 |
| MS500F-F | 6A / 125V AC | Ø6.2 | 12 | flat | DPDT | ON-ON | 2 | MS-500 |
| MS-500G-B | 6A / 125V AC | Ø6.2 | 12 | round | DPDT | ON-(ON) | 2 | MS-500 |
| MS500G-F | 6A / 125V AC | Ø6.2 | 12 | flat | DPDT | ON-(ON) | 2 | MS-500 |
| MS-500H-B | 6A / 125V AC | Ø6.2 | 12 | round | DP3T | ON-OFF-ON | 3 | MS-500 |
| MS500HF | 6A / 125V AC | Ø6.2 | 12 | flat | DP3T | ON-OFF-ON | 3 | MS-500 |
| MS-500I-B | 6A / 125V AC | Ø6.2 | 12 | round | DP3T | ON-OFF-(ON) | 3 | MS-500 |
| MS-500J-B | 6A / 125V AC | Ø6.2 | 12 | round | DP3T | (ON)-OFF-(ON) | 3 | MS-500 |
| MS500J-F | 6A / 125V AC | Ø6.2 | 12 | flat | DP3T | (ON)-OFF-(ON) | 3 | MS-500 |
| MS-500K-B | 6A / 125V AC | Ø6.2 | 12 | round | SPST | ON-OFF | 2 | MS-500 |
| MS500K-F | 6A / 125V AC | Ø6.2 | 12 | flat | SPST | ON-OFF | 2 | MS-500 |