MKP series capacitors, class X2

MKP series capacitors, class X2, MKPX2-68NR10, MKPX2-100NR15, MKPX2-10NR15, MKPX2-150NR15 |EN|
Type of capacitorpolypropylene
Operating temperature-40...110°C
Applicationbetween the supply poles
Tolerance±20%
MountingTHT
Kind of capacitorX2
Climate class40/110/56;
IEC 60068-1
Manufacturer seriesR46
Operating voltage560V DC
Operating voltage275V AC
Symbol Cap. Pitch Body dim. Lead length
[F] [mm] [mm] [mm]
MKPX2-100NR15 100n 15 18x5x11 4
MKPX2-10NR15 10n 15 18x5x11 4
MKPX2-150NR15 150n 15 18x6x12 4
MKPX2-150NR22 150n 22.5 26.5x6x15 4
MKPX2-220NR22 220n 22.5 26.5x6x15 4
MKPX2-22NR15 22n 15 18x5x11 4
MKPX2-330NR22 330n 22.5 26.5x6x15 4
MKPX2-470NR22 470n 22.5 26.5x7x16 4
MKPX2-47NR15 47n 15 18x5x11 4
MKPX2-680NR27 680n 27.5 32x9x17 4
MKPX2-68NR15 68n 15 18x5x11 4
MKPX2-2U2R27 2.2µ 27.5 32x14x28 4
MKPX2-3U3R27 3.3µ 27.5 32x18x33 4
MKPX2-4U7R27 4.7µ 27.5 32x22x37 4
MKPX2-10NR10 10n 10 13x4x9 4
MKPX2-10NR15-D 10n 15 18x5x11 25
MKPX2-22NR10 22n 10 13x4x9 4
MKPX2-33NR10 33n 10 13x5x11 4
MKPX2-47NR10 47n 10 13x5x11 4
MKPX2-100NR15-D 100n 15 18x5x11 25
MKPX2-330NR15 330n 15 18x10x16 4
MKPX2-470NR15 470n 15 18x11x19 4
MKPX2-1UR22 22.5 26.5x11x20 4
MKPX2-470NR22-D 470n 22.5 26.5x7x16 25
MKPX2-10UR37 10µ 37.5 41.5x30x45 25
MKPX2-15NR15 15n 15 18x5x11 4