MMR; DOBRY CZAS

MMR; DOBRY CZAS, MMR17-PDC-A230-108, MMR17-PDE-A230-108, MMR17-PDF-A230-108, MMR17-S3A-A230-105 |EN|
Manufacturer
Additional functionsLED status indicator
IP ratingIP20
Mountingfor DIN rail mounting
Power supplyfrom tested wiring system
Kind of output 1SPST
Leadsscrew terminals
Manufacturer seriesMMR
Operating temperature-20...55°C
Type of automation modulevoltage monitoring relay
Symbol Supply voltage Usup Usup
[V AC] [V AC] [V DC]
MMR17-PDC-A230-108 3 x 400 - -
MMR17-PDE-A230-108 3 x 230...400 - -
MMR17-PDF-A230-108 3 x 230...400 - -
MMR17-S3A-A230-105 3 x 230...400 - -
MMR17-V1A-M230-108 - 12/24/230 12/24/230
MMR17-V3A-M230-108 3 x 230...400 - -
Symbol Controlled parameter
MMR17-PDC-A230-108 phase asymmetry, phase sequence
MMR17-PDE-A230-108 phase asymmetry, phase sequence
MMR17-PDF-A230-108 phase asymmetry, phase sequence
MMR17-S3A-A230-105 phase asymmetry, undervoltage, phase failure
MMR17-V1A-M230-108 voltage in single-phase electric power system, undervoltage, overvoltage
MMR17-V3A-M230-108 phase asymmetry, phase sequence, voltage in single-phase electric power system, voltage in three-phase electric power system