Resistor: wire-wound; breaking resistor; SR PASSIVES

Resistor: wire-wound; breaking resistor; SR PASSIVES, AL200W-1R, AL200W-2R2, AL200W-3R9 |EN|
Type of resistorwire-wound
Kind of resistorwith heatsink
Temp. coeff.200ppm/°C
Applicationbreaking resistor
Leads:
  • cables
Symbol R Tol. P Body dim. No. of mount. holes Mount. holes pitch
[Ω] [%] [W] [mm] [mm]
AL200W-1R 1 ±5 200 165x60x30 2 150
AL200W-2R2 2.2 ±5 200 165x60x30 2 150
AL200W-3R9 3.9 ±5 200 165x60x30 2 150
AL200W-4R7 4.7 ±5 200 165x60x30 2 150
AL200W-10R 10 ±5 200 165x60x30 2 150
AL200W-22R 22 ±5 200 165x60x30 2 150
AL200W-47R 47 ±5 200 165x60x30 2 150
AL200W-60R 60 ±5 200 165x60x30 2 150
AL200W-80R 80 ±5 200 165x60x30 2 150
AL200W-100R 100 ±5 200 165x60x30 2 150
AL200W-220R 220 ±5 200 165x60x30 2 150
AL200W-470R 470 ±5 200 165x60x30 2 150
AL300W-1R 1 ±5 300 215x60x30 2 200
AL300W-2R2 2.2 ±5 300 215x60x30 2 200
AL300W-3R9 3.9 ±5 300 215x60x30 2 200
AL300W-4R7 4.7 ±5 300 215x60x30 2 200
AL300W-10R 10 ±5 300 215x60x30 2 200
AL300W-22R 22 ±5 300 215x60x30 2 200
AL300W-47R 47 ±5 300 215x60x30 2 200
AL300W-60R 60 ±5 300 215x60x30 2 200
AL300W-100R 100 ±5 300 215x60x30 2 200
AL300W-220R 220 ±5 300 215x60x30 2 200
AL300W-470R 470 ±5 300 215x60x30 2 200
AL500W-1R 1 ±5 500 335x60x30 2 320
AL500W-2R2 2.2 ±5 500 335x60x30 2 320
AL500W-3R9 3.9 ±5 500 335x60x30 2 320
AL500W-4R7 4.7 ±5 500 335x60x30 2 225
AL500W-10R 10 ±5 500 335x60x30 2 320
AL500W-22R 22 ±5 500 335x60x30 2 320
AL500W-30R 30 ±5 500 335x60x30 2 320
AL500W-40R 40 ±5 500 335x60x30 2 320
AL500W-47R 47 ±5 500 335x60x30 2 320
AL500W-100R 100 ±5 500 335x60x30 2 320
AL500W-220R 220 ±5 500 335x60x30 2 320
AL500W-470R 470 ±5 500 335x60x30 2 320
AL800W-1R 1 ±5 800 400x80x40 2 385
AL800W-2R2 2.2 ±5 800 400x80x40 2 385
AL800W-3R9 3.9 ±5 800 400x80x40 2 385
AL800W-10R 10 ±5 800 400x80x40 2 385
AL800W-22R 22 ±5 800 400x80x40 2 385
AL800W-30R 30 ±5 800 400x80x40 2 385
AL800W-47R 47 ±5 800 400x80x40 2 385
AL800W-100R 100 ±5 800 400x80x40 2 385
AL800W-220R 220 ±5 800 400x80x40 2 385
AL800W-470R 470 ±5 800 400x80x40 2 385
AL1000W-1R 1 ±5 1000 400x100x50 4 380x80
AL1000W-2R2 2.2 ±5 1000 400x100x50 4 380x80
AL1000W-3R9 3.9 ±5 1000 400x100x50 4 380x80
AL1000W-4R7 4.7 ±5 1000 400x100x50 4 380x80
AL1000W-10R 10 ±5 1000 400x100x50 4 380x80
AL1000W-22R 22 ±5 1000 400x100x50 4 380x80
AL1000W-47R 47 ±5 1000 400x100x50 4 380x80
AL1000W-100R 100 ±5 1000 400x100x50 4 380x80
AL1000W-220R 220 ±5 1000 400x100x50 4 380x80
Lead length:
  • 400mm (AL200W-xxx, AL300W-xxx, AL500W-xxx)
  • 500mm (AL800W-xxx, AL1000W-xxx)