Vishay Metal Glaze Resistors

Vishay Metal Glaze Resistors, VR37000001003FA100, VR37000001004FA100, VR37000001004JA100 |EN|
Manufacturer
Type of resistormetal glaze
MountingTHT
Leadsaxial
Temperature coefficient200ppm/°C
Symbol Power Tol. Uoper max Body dim. Resist. Diameter Length
[W] [%] [kV DC] [mm] [Ω] [mm] [mm]
VR37000001003FA100 0.5 ±1 3.5 Ø4x10 100k 4 10
VR37000001004FA100 0.5 ±1 3.5 Ø4x10 1M 4 10
VR37000001004JA100 0.5 ±5 3.5 Ø4x10 1M 4 10
VR37000001204FA100 0.5 ±1 3.5 Ø4x10 1.2M 4 10
VR37000001204JA100 0.5 ±5 3.5 Ø4x10 1.2M 4 10
VR37000001504FA100 0.5 ±1 3.5 Ø4x10 1.5M 4 10
VR37000001504JA100 0.5 ±5 3.5 Ø4x10 1.5M 4 10
VR37000001804JA100 0.5 ±5 3.5 Ø4x10 1.8M 4 10
VR37000002004JA100 0.5 ±5 3.5 Ø4x10 2M 4 10
VR37000002204FA100 0.5 ±1 3.5 Ø4x10 2.2M 4 10
VR37000002204JA100 0.5 ±5 3.5 Ø4x10 2.2M 4 10
VR37000002404FA100 0.5 ±1 3.5 Ø4x10 2.4M 4 10
VR37000003004FA100 0.5 ±1 3.5 Ø4x10 3M 4 10
VR37000003304FA100 0.5 ±1 3.5 Ø4x10 3.3M 4 10
VR37000003304JA100 0.5 ±5 3.5 Ø4x10 3.3M 4 10
VR37000004304JA100 0.5 ±5 3.5 Ø4x10 4.3M 4 10
VR37000004704FA100 0.5 ±1 3.5 Ø4x10 4.7M 4 10
VR37000004704JA100 0.5 ±5 3.5 Ø4x10 4.7M 4 10
VR37000006804JA100 0.5 ±5 3.5 Ø4x10 6.8M 4 10
VR37000008204FA100 0.5 ±1 3.5 Ø4x10 8.2M 4 10
VR37000008204JA100 0.5 ±5 3.5 Ø4x10 8.2M 4 10
VR37000001005FA100 0.5 ±1 3.5 Ø4x10 10M 4 10
VR37000001005JA100 0.5 ±5 3.5 Ø4x10 10M 4 10
VR37000001505FA100 0.5 ±1 3.5 Ø4x10 15M 4 10
VR37000001605FA100 0.5 ±1 3.5 Ø4x10 16M 4 10
VR37000002005FA100 0.5 ±1 3.5 Ø4x10 20M 4 10
VR37000002205JA100 0.5 ±5 3.5 Ø4x10 22M 4 10
VR37000002705JA100 0.5 ±5 3.5 Ø4x10 27M 4 10
VR37000003305JA100 0.5 ±5 3.5 Ø4x10 33M 4 10
VR68000001003JAC00 1 ±5 10 Ø6.8x19 100k 6.8 19
VR68000004703JAC00 1 ±5 10 Ø6.8x19 470k 6.8 19
VR68000001004FAC00 1 ±1 - 6.8x18 1M 6.8 18
VR68000001004JAC00 1 ±5 10 Ø6.8x19 1M 6.8 19
VR68000002004JAC00 1 ±5 10 Ø6.8x19 2M 6.8 19
VR68000002204JAC00 1 ±5 10 Ø6.8x19 2.2M 6.8 19
VR68000003304JAC00 1 ±5 10 Ø6.8x19 3.3M 6.8 19
VR68000004704JAC00 1 ±5 10 Ø6.8x19 4.7M 6.8 19
VR68000005104JAC00 1 ±5 10 Ø6.8x19 5.1M 6.8 19
VR68000005604JAC00 1 ±5 10 Ø6.8x19 5.6M 6.8 19
VR68000006804JAC00 1 ±5 10 Ø6.8x19 6.8M 6.8 19
VR68000008204JAC00 1 ±5 10 Ø6.8x19 8.2M 6.8 19
VR68000001005JAC00 1 ±5 10 Ø6.8x19 10M 6.8 19
VR68000002205JAC00 1 ±5 10 Ø6.8x19 22M 6.8 19
VR68000002705JAC00 1 ±5 10 Ø6.8x19 27M 6.8 19
VR68000003305JAC00 1 ±5 10 Ø6.8x19 33M 6.8 19
VR68000005105JAC00 1 ±5 10 Ø6.8x19 51M 6.8 19
VR68000005605JAC00 1 ±5 10 Ø6.8x19 56M 6.8 19
VR68000006205JAC00 1 ±5 10 Ø6.8x19 62M 6.8 19
VR68000006805JAC00 1 ±5 10 Ø6.8x19 68M 6.8 19